B3202* - Y2 Standard - TDK - Film Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32022H3223M000 TTI: B32022H3223M000 TDK Availability: Not Available OnlineFilm Capacitors Y2 22nF 10% 300Vac LS 15mm AEC-Q200 | Not Available Online | 22 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 300 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | B3202* - Y2 Standard | AEC-Q200 | Bulk | B32022H3223M |