TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,372In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | ||||||||||||
Mfr: B32778G1276K000 TTI: B32778G1276K TDK Availability: 92In StockFilm Capacitors Film Cap 27uF 10% 1300V MKP BOXED | 92In Stock | 27 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | B32778G | Bulk | |||||||
Mfr: B32529C0332J000 TTI: B32529C0332J000 TDK Availability: 7,000In StockFilm Capacitors 0.0033uF 63volts 5% | 7,000In Stock | 3.3 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C332J | ||||
Mfr: B32522C1335J000 TTI: B32522C1335J TDK Availability: 300In Stock4,000 On Order Expected 14-Dec-26 Film Capacitors 3.3uF 100volts 5% | 300In Stock4,000 On Order Expected 14-Dec-26 | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 8.5 mm (0.335 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32529C0474J289 TTI: B32529C474J289 TDK Availability: 10,620In StockFilm Capacitors 0.47uF 63volts 5% | 10,620In Stock | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 474J289 | ||||||||
Mfr: B32522C3155K000 TTI: B32522C3155K TDK Availability: 9,000In StockFilm Capacitors 1.5uF 250volts 10% | 9,000In Stock | 1.5 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32621A4473J000 TTI: B32621A4473J TDK Availability: 22,600In StockFilm Capacitors 0.047uF 400volt 5% | 22,600In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | B32621 | Bulk | |||||||||
370In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||
Mfr: B32520C1224J000 TTI: B32520C1224J TDK Availability: 63,400In StockFilm Capacitors 0.22uF 100volts 5% | 63,400In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | |||||
Mfr: B32672L8472J000 TTI: B32672L8472J000 TDK Availability: 16,431In StockFilm Capacitors Film Cap 4,7NF 5% 700VAC MKP BOXED | 16,431In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8472J | ||||
Mfr: B32529C1103J000 TTI: B32529C1103J000 TDK Availability: 2,000In Stock40,000 On Order Expected 13-Jan-27 Film Capacitors 0.01uF 100volts 5% | 2,000In Stock40,000 On Order Expected 13-Jan-27 | 10 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1103J | ||||
Mfr: B32652A2102J000 TTI: B32652A2102J000 TDK Availability: 4,100In Stock15,600 On Order Expected 29-Oct-26 Film Capacitors 1000PF 2000V 5% | 4,100In Stock15,600 On Order Expected 29-Oct-26 | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2102J | ||||
Mfr: B32672P5474K000 TTI: B32672P5474K TDK Availability: 3,400In Stock20,000 On Order Expected 08-Jul-27 Film Capacitors .47UF 520V 10% | 3,400In Stock20,000 On Order Expected 08-Jul-27 | 470 nF | Radial | 15 mm (0.591 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | ||||||||||||||||
Mfr: B32776G4406K000 TTI: B32776G4406K000 TDK Availability: 610In StockFilm Capacitors Film Cap 40UF 10% 450V MKP BOXED | 610In Stock | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G4406K | |||||
Mfr: B32674D3106K000 TTI: B32674D3106K000 TDK Availability: 850In StockFilm Capacitors 10uF 300volts 10% 27.5mmL/S 0.8mmL/D | 850In Stock | 10 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.3 mOhms | 31 mm (1.22 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D3106K | |||
Mfr: B32529C0224K000 TTI: B32529C0224K000 TDK Availability: 2,600In StockFilm Capacitors 0.22uF 63volts 10% | 2,600In Stock | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C224K | ||||
Mfr: B32529C0474K000 TTI: B32529C0474K000 TDK Availability: 600In Stock48,000 On Order Expected 05-Apr-27 Film Capacitors 0.47uF 63volts 10% | 600In Stock48,000 On Order Expected 05-Apr-27 | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C474K | ||||
Mfr: B32520C1474J000 TTI: B32520C1474J TDK Availability: 8,900In StockFilm Capacitors 0.47uF 100volts 5% | 8,900In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | |||||
10,100In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 17.5 mm (0.689 in) | B32652 | AEC-Q200 | Bulk | B32652A 104K | |||||||||
6,800In Stock | 1.5 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 155J | |||||||||
Mfr: B32652A0103J000 TTI: B32652A103J TDK Availability: 900In Stock4,000 On Order Expected 01-Oct-26 Film Capacitors 0.01uF 1KV 5% | 900In Stock4,000 On Order Expected 01-Oct-26 | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | B32652 | AEC-Q200 | Bulk | B32652A 103J | ||||||||
Mfr: B32529C0104K189 TTI: B32529C0104K189 TDK Availability: 5,600In StockFilm Capacitors 0.1uF 63V 10% Tape & Reel | 5,600In Stock | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C104K189 | |||||
Mfr: B32529C0223J000 TTI: B32529C0223J000 TDK Availability: 5,500In StockFilm Capacitors 0.022uF 63volts 5% | 5,500In Stock | 22 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C223J | ||||
Mfr: B32522C6104K000 TTI: B32522C6104K000 TDK Availability: 16,000In StockFilm Capacitors 0.1uF 400volts 10% | 16,000In Stock | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C6104K | |||||||
Mfr: B32621A6472J000 TTI: B32621A6472J000 TDK Availability: 9,800In StockFilm Capacitors 0.0047uF 630volts 5% | 9,800In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A6472J |