TDK - Film Capacitors
24,777 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25631B0157K700 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 150 uF, 700 V MKP DC-LSI | 0In Stock | 150 uF | 700 VDC | Stud Threaded | General Film Capacitors | 10 % | 2 Pin | 900 uOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MKP LSI | Bulk | B25631B157K700 | ||||||||||
Mfr: B25690A2367K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2000VDC 360uF 10% PEC MKP DC | 0In Stock | 360 uF | 2 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.4 mOhms | 230 mm (9.05 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | B25690A2367K3 | |||||||
Mfr: B25696H0407K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 400uF +-10% 900V PEC MKP DC | 0In Stock | 400 uF | 900 VDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Power Film Capacitor | 4 kVAC | 10 % | 2 Pin | 1 mOhms | 126 mm (4.961 in) | - 40 C | + 85 C | B25696H - MKP DC High Frequency | Bulk | B25696H407K901 | |||||||
Mfr: B32714H2155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1200VDC 1.5uF 10% LS 27.5mm | 0In Stock | 1.5 uF | 960 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | General Film Capacitors | 10 % | 2 Pin | 17.7 mOhms | 21.5 mm (0.846 in) | 31.5 mm x 12.5 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32714H2155K | |||
Mfr: B32529C1823J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.082uF 5% 100V AEC-Q200 | 0In Stock | 100 VDC | 2 Pin | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1823J | |||||||||||||||||
Mfr: B32774P6106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10uF 10% 630VDC MKP AEC-Q200 L/S=27.5mm | 0In Stock | 10 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32774P6106K | ||||||||
Mfr: B32776Z9156K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 15uF 10%, LS 37.5mm | 0In Stock | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 9.1 mOhms | 39.5 mm (1.555 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32776Z9156K | |||||
Mfr: B32778Z8556K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC, 55uF 10%, LS 52.5mm | 0In Stock | 55 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 5.6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32778Z8556K | |||||
Mfr: B32522E6474K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 10% 400volt MKT L/S=15mm | 0In Stock | 470 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C8223J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 630VDC 5% LS 5mm | 0In Stock | 22 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32672Z6683K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 0.068uF10%2 50Vdc LS 27.5mm | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 310 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z6683K | ||||
Mfr: B32522E6334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33uF 10% 400volt MKT L/S=15mm | 0In Stock | 330 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522E6334K | ||||
Mfr: B32520E6473K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 10% 400volt MKT L/S=7.5mm | 0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520E6473K | ||||
Mfr: B32778G1206K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 20UF 10% 1300V FILM CAP MKP BOXED | 0In Stock | 20 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G1206K | |||||
0In Stock | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521E6104K | |||||
Mfr: B32524R0107K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 100uF 10% 63volt MKT L/S=27.5mm | 0In Stock | 100 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 36.5 mm (1.437 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R107K | ||||
Mfr: B32521E6473K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 10% 400volt MKT L/S=10mm | 0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32521E6683K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 400VDC 10% LS 10mm | 0In Stock | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521E6683K | ||||
Mfr: B32524R0476K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 47uF 10% 63volt MKT L/S=27.5mm | 0In Stock | 47 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R476K | ||||
Mfr: B32676E8225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 875volts 10% 37.5mmL/S 1.0mmL/D | 0In Stock | 2.2 uF | 875 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 10.5 mOhms | 28.5 mm (1.122 in) | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32676E8225K | ||||
Mfr: B32671L1272J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0027uF 5% 1.6kV 600Vrms BULK | 0In Stock | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | B32671L1272J000 | ||||
Mfr: B32672L1822J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 8,2NF 5% 600VAC MKP BOXED | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L1822J000 | ||||
Mfr: B32672L8272J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 2,7NF 5% 700VAC MKP BOXED | 0In Stock | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8272J000 | ||||
0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A6334J000 | |||||||||
0In Stock | 82 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack |