TDK - Film Capacitors
24,777 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32671L1272J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0027uF 5% 1.6kV 600Vrms AMMO | 0In Stock | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | |||||
0In Stock | 150 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C3154J000 | |||||
0In Stock | 1 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524Q6105K | |||||
0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A2682J | |||||
0In Stock | 68 nF | 2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A2683K | |||||
0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C6223J | |||||
0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C6473J | |||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||
Mfr: B32529C0153M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 63VDC 20% LS 5mm | 0In Stock | 15 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C153M189 | ||||
0In Stock | 109.7 uF | Quick Connect | Polypropylene (PP) | 200 mm (7.874 in) | Power Factor Correction Film Capacitors | 440 VAC | - 5 %, + 10 % | - 55 C | + 105 C | MKK440-D-20-02 | Bulk | |||||||||||||
Mfr: B32776T0505K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0uF 1100Vdc 10% MKP L/S=37.5mm LoPro | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 23.6 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T505K B32776T0505K000 | |||||
0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B32672 | Bulk | B32672L2105J3 | ||||||
Mfr: B32652A6394K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.39uF 10% 630V MKP AEC-Q200 | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6394K | ||||
Mfr: B32774H0475K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 4.7uF 10% MKP LS 27.5mm | 0In Stock | 4.7 uF | 920 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 12.9 mOhms | 30 mm (1.181 in) | 31.5 mm x 19 mm x 30 mm | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32774H475K | |||
0In Stock | 1.1 mF | 900 VDC | Stud Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 132 mm (5.197 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | - 55 C | + 75 C | B3252* - MKT General Purpose | Bulk | B25620B118K883 | |||||||||
Mfr: B32653A0564J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.56 F 5 1000Vdc LS 22.5mm | 0In Stock | 560 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 29.5 mm (1.161 in) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A564J | ||||
Mfr: B32672L0104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.10 F 5 1000V LS 15mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L104J | ||||
Mfr: B32672L0104K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.10 F 10 1000V LS 15mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | B32672L104K289 | ||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | DC Link Film Capacitors | 310 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 125 C | B32672Z | AEC-Q200 | Bulk | B32672Z6333K | |||||
Mfr: B32673P6225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP PFC 2.2uF 1 0% 630Vdc LS 22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32673P6225K | ||||
Mfr: B32671L1472J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0047uF 5% 1.6kV 600Vrms | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L1472J | ||||
Mfr: B32671P6394K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 630VDC 0.39uF 10% MKP PFC LS 10mm | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P6394K | ||||
Mfr: B32672L4474J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 5% 450Vdc LS 15mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L4474J | ||||
Mfr: B32672L4683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP BOX 0.068uF 5% 450Vdc LS 15mm | 0In Stock | 68 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L4683J | ||||
Mfr: B32672L6104K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP 0.1uF+/-10% 630VDC LS 22.5mm | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L6104K |