TDK - Film Capacitors
24,777 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||
0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B32652 | AEC-Q200 | Bulk | B32652A2472K000 | |||||
Mfr: B32560J1474K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 10% 100V FILM CAP POLY UNCOAT | 0In Stock | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.4 mm (0.134 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.1 mm (0.24 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Ammo Pack | ||||||
Mfr: B32656S0684K564 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 1000volts 10% ESR 6.0mOhms Term=T | 0In Stock | 680 nF | 1 kVDC | Radial | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | 28.5 mm (1.122 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S684K564 | |||
Mfr: B32674D6335K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3uF 630volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 5 mOhms | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D6335K000 | |||
Mfr: B32674D6475K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7uF 630volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 4.7 mOhms | 36.5 mm (1.437 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D6475K000 | |||
Mfr: B32560J6103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10NF 5% 400V FILM CAP POLY UNCOAT | 0In Stock | 10 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6103J | |||||
Mfr: B32560J6683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68NF 5% 400V FILM CAP | 0In Stock | 68 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.8 mm (0.15 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.3 mm (0.287 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6683J | |||||
Mfr: B32560J8103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0100UF 5% 630V FILM CAP POLY SILVER | 0In Stock | 10 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.8 mm (0.15 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J8103J | |||||
0In Stock | 1.5 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C152K | |||||
0In Stock | 3.3 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C332K | |||||
Mfr: B32560J1155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 100V FILM CAP POLY UNCOAT | 0In Stock | 1.5 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.7 mm (0.264 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1155K | |||||
Mfr: B32560J3684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 250VDC 10% LS 7.5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 9.5 mm (0.374 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3684K | |||||
0In Stock | 1.5 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6152K | ||||||
Mfr: B32529C1102M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 100VDC 20% LS 5mm | 0In Stock | 1 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 150 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C154K | |||||
0In Stock | 330 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C334K | |||||
0In Stock | 68 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C3683K | |||||
0In Stock | 150 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C3154K | |||||
0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C225K | |||||
Mfr: B32529C0102M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 63VDC 20% LS 5mm | 0In Stock | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C102M | ||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A6103K | ||||||
0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A1332K | |||||
0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A1153K | |||||
0In Stock | 680 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.8 mm (0.307 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J3684K |