TDK - Film Capacitors
24,777 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32642H0823J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 82nF 5% 1000V MMKP BOXED | 0In Stock | 82 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H823J | |||||
Mfr: B32642H1153J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15nF 5% 1600V MMKP BOXED | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H1153J | |||||
Mfr: B32642H1563J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 56NF 5% 1600V MMKP BOXED | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H1563J | |||||
Mfr: B32642H6154J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15UF 5% 630V MMKP BOXED | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H6154J | |||||
Mfr: B32642H6393J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 39NF 5% 630V MMKP BOXED | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H6393J | |||||
Mfr: B32642H8332J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3NF 5% 2000V MMKP BOXED | 0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8332J | |||||
Mfr: B32642H8472J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7NF 5% 2000V MMKP BOXED | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8472J | |||||
Mfr: B32642H8682J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8NF 5% 2000V MMKP BOXED | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8682J | |||||
Mfr: B32643H6683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68NF 5% 630V MMKP BOXED | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H6683J | |||||
Mfr: B32701P4474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 10% 450V MKP WOUND BOXED | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm | Straight | - 40 C | + 110 C | B3270* MKP PFC Mini | Bulk | B32701P4474K | |||||
Mfr: B32702P4105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0UF 10% 450V MKP WOUND BOXED | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Film Capacitors | 10 % | 2 Pin | 6 mm (0.236 in) | 18 mm x 11 mm | Straight | - 40 C | + 110 C | B3270* MKP PFC Mini | Bulk | B32702P4105K | |||||
Mfr: B32013B5333M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y1 33nF 20% 500Vac LS 22.5mm AEC-Q200 | 0In Stock | 33 nF | 1.5 kVDC | Through Hole | Polypropylene (PP) | 22.5 mm | 26.5 mm | 14 mm | Film Capacitors | 500 VAC | 20 % | 2 Pin | 23.5 mm | Radial | + 125 C | B3201* - Compact Y1 High Temp 125C | Bulk | B32013B5333M | ||||||
Mfr: B25647A2387K003 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors PEC ModeCap 380uF, 10%, 2kVDC | Not Available Online | 380 uF | 2 kVDC | Screw | Polypropylene (PP) | 205 mm (8.071 in) | 90 mm (3.54 in) | Film Capacitor | 10 % | 8 Pin | 170 mm (6.693 in) | - 40 C | + 75 C | B25647 | Bulk | B25647A2387K3 | ||||||||
Mfr: B32726G0206J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 20uF 5% 1000V MKP Wound Boxed | 0In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm | 42 mm | 30 mm | Film Capacitors | 5 % | 4 Pin | 5 mOhms | 45 mm | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32726G 206J | |||||
Mfr: B32714P0105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0UF 10% 1050V MKP WOUND BOXED | 0In Stock | 1 uF | 1.05 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | Film Capacitors | 10 % | 2 Pin | 33.5 mOhms | 21.5 mm (0.846 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B25696H0267K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 265uF +-10% 900V PEC MKP DC | 0In Stock | 265 uF | 900 VDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Power Film Capacitor | 4 kVAC | 10 % | 2 Pin | 900 uOhms | 96 mm (3.78 in) | - 40 C | + 85 C | B25696H - MKP DC High Frequency | Bulk | B25696H267K901 | |||||||
Mfr: B32714P7605K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.0UF 10% 750V MKP WOUND BOXED | 0In Stock | 6 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Film Capacitors | 10 % | 2 Pin | 8.5 mOhms | 31 mm (1.22 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P8505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 5% 825V MKP WOUND BOXED | 0In Stock | 5 uF | 825 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Film Capacitors | 5 % | 2 Pin | 9.1 mOhms | 31 mm (1.22 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P9405K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.0UF 10% 900V MKP WOUND BOXED | 0In Stock | 4 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 10.6 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32716P0206K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 20UF 10% 1050V MKP WOUND BOXED | 0In Stock | 20 uF | 1.05 kVDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 42.5 mm (1.673 in) | Film Capacitors | 10 % | 2 Pin | 3.6 mOhms | 60 mm (2.362 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
0In Stock | 150 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 154K189 B32529C0154K189 | |||||
0In Stock | 6.8 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1682J000 | |||||
0In Stock | 10 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q3106K000 | ||||||||
0In Stock | 150 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 330 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel |