TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32521N8103J000 TTI: B32521N8103J000 TDK Availability: 6,500In StockFilm Capacitors 0.01uF 630volts 5% | 6,500In Stock | 10 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521N8103J | |||||||
Mfr: B32522N6224J000 TTI: B32522N6224J000 TDK Availability: 3,000In StockFilm Capacitors 0.22uF 450volts 5% | 3,000In Stock | 220 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N6224J | ||||
110In Stock | 68 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 36.5 mm (1.437 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q1686K000 | |||||
Mfr: B32774D1305K000 TTI: B32774D1305K000 TDK Availability: 1,550In StockFilm Capacitors 3.0UF 10% 1300V FILM CAP MKP BOXED | 1,550In Stock | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | B32774D1305K | |||||||||||
8In Stock | 64.5 uF | Terminal Block | Polypropylene (PP) | 273 mm (10.748 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 55 C | MKP525-D | Bulk | B32344E5201A20 | |||||||||||
Mfr: B32621A6222J000 TTI: B32621A6222J TDK Availability: 4,200In StockFilm Capacitors 0.0022uF 630volt 5% | 4,200In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B32621 | Bulk | B32621A6222J000 | |||||
Mfr: B32621A6472J000 TTI: B32621A6472J TDK Availability: 9,800In StockFilm Capacitors 0.0047uF 630volts 5% | 9,800In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | B32621 | Bulk | B32621A6472J000 | |||||
Mfr: B32529C3103K289 TTI: B32529C3103K289 TDK Availability: 5,340,769In StockFilm Capacitors 0.01uF 250volts 10% | 5,340,769In Stock | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C0333J189 TTI: B32529C0333J189 TDK Availability: 2,800In StockFilm Capacitors 0.033uF 63volts 5% | 2,800In Stock | 33 nF | 63 V | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C333J189 | |||||
Mfr: B32653A7104K000 TTI: B32653A7104K000 TDK Availability: 4,590In StockFilm Capacitors 0.1uF 1250volts 10% | 4,590In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A7104K | ||||||||
Mfr: B32033A4224M000 TTI: B32033A4224M000 TDK Availability: 5,980In StockFilm Capacitors MKP Y2 0.22uF 350VAC AEC-Q200 L/S=22.5mm | 5,980In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | Safety Film Capacitors | 350 VAC | 20 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4224M | ||||
Mfr: B25654A9756K001 TTI: B25654A9756K001 TDK Availability: 38In StockFilm Capacitors xEVCAP _Type A3 _75uF_920V_Lead terminal | 38In Stock | 75 uF | 920 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 1.18 mOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A9756K1 | |||||
Mfr: B32529C105J189 TTI: B32529C0105J189 TDK Availability: 9,000In Stock12,000 On Order Expected 19-Oct-26 Film Capacitors 1.0uF 63volts 5% | 9,000In Stock12,000 On Order Expected 19-Oct-26 | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C105J189 | ||||
Mfr: B32672L1333J000 TTI: B32672L1333J TDK Availability: 650In StockFilm Capacitors Film Cap 33NF 5% 600VAC MKP BOXED | 650In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L1333J000 | ||||
Mfr: B32672L8682J000 TTI: B32672L8682J TDK Availability: 2,000In StockFilm Capacitors Film Cap 6,8NF 5% 700VAC MKP BOXED | 2,000In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8682J000 | ||||
Mfr: B32522C0475J000 TTI: B32522C0475J000 TDK Availability: 45,000In StockFilm Capacitors 4.7uF 63volts 5% | 45,000In Stock | 4.7 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C475J | ||||||||
Mfr: B32529C0472J289 TTI: B32529C0472J289 TDK Availability: 2,450In StockFilm Capacitors 0.0047uF 63volts 5% | 2,450In Stock | 4.7 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C472J289 | ||||||||
Mfr: B32620A0222K000 TTI: B32620A0222K000 TDK Availability: 4,500In StockFilm Capacitors 0.0022uF 1KV 10% | 4,500In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A222K | |||||
Mfr: B32774D1505K000 TTI: B32774D1505K TDK Availability: 2,627In StockFilm Capacitors 5 uF 0.1 1.3kvolts C0G | 2,627In Stock | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D1505K000 | |||||
Mfr: B32774D4106K000 TTI: B32774D4106K000 TDK Availability: 1,413In StockFilm Capacitors 10UF 10% 450V FILM CAP MKP BOXED | 1,413In Stock | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.5 mOhms | - 40 C | + 105 C | B32774D | Bulk | B32774D4106K | |||||||||
Mfr: B32522C6104K000 TTI: B32522C6104K TDK Availability: 16,000In StockFilm Capacitors 0.1uF 400volts 10% | 16,000In Stock | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C6104K000 | |||||||
Mfr: B32529C0224J189 TTI: B32529C224J189 TDK Availability: 19,600In StockFilm Capacitors 0.22uF 63volts 5% | 19,600In Stock | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 224J189 B32529C0224J189 | |||||||
Mfr: MID JULY-BP TTI: B32529C1104K289 TDK Availability: 3,846,400In StockFilm Capacitors 0.1uF 100volts 10% | 3,846,400In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32672L8222J000 TTI: B32672L8222J TDK Availability: 13,400In StockFilm Capacitors Film Cap 2,2NF 5% 700VAC MKP BOXED | 13,400In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8222J000 | ||||
Mfr: B32672L8223J000 TTI: B32672L8223J TDK Availability: 400In StockFilm Capacitors Film Cap 22NF 5% 700VAC MKP BOXED | 400In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8223J000 |