TDK - Film Capacitors
24,777 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32671L8152J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5nF 5% 700VAC MKP AEC-Q200 | 0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L8152J | ||||
Mfr: B32774H8395K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.9uF 10% 700V MKP AEC-Q200 | 0In Stock | 3.9 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32774H8395K | |||||
Mfr: B32714H1505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 5uF 10% LS 27.5mm | 0In Stock | 5 uF | 880 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | General Film Capacitors | 10 % | 2 Pin | 6.1 mOhms | 31 mm (1.22 in) | 31.5 mm x 21 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32714H1505K | |||
Mfr: B32718H9706K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 70uF 10% LS 52.5mm | 0In Stock | 70 uF | 720 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 4 Pin | 3 mOhms | 57 mm (2.244 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32718H9706K | |||
Mfr: B32354S2106K10 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 275VAC 10uF 10% 16.5mOhm | 0In Stock | 10 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25.5 mm (1.004 in) | General Film Capacitors | 275 VAC | 10 % | 4 Pin | 16.5 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 85 C | B32354S | Bulk | |||||
Mfr: B32774X0205K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1000VDC 2uF 10% LS=27.5mm | 0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 10 % | 2 Pin | 26.3 mOhms | 21.5 mm (0.846 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32774X205K | |||||
Mfr: B32774X1305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1200VDC 3uF 10% LS=27.5mm | 0In Stock | 3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 10 % | 2 Pin | 16 mOhms | 31 mm (1.22 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32774X1305K | |||||
Mfr: B32774X8126K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 12uF 10% LS=27.5mm | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.8 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32774X8126K | |||||
0In Stock | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32021H3472K | ||||||||||||||||||||
Mfr: B32718H9856K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900 VDC 85 uF - 40 C+ 55 C 10 % | 0In Stock | 85 uF | 900 VDC | Radial | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | 10 % | 4 Pin | 2.8 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | B32686 | Bulk | B32718H9856K | |||||||
Mfr: B32718H8506K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 50uF 10% LS 52.5mm | 0In Stock | 50 uF | 640 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32718H8506K | ||||
Mfr: B25695E0118K903 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1150UF 10% 900V PEC MKP DC | 0In Stock | 1.15 mF | 1.2 kVDC | General Film Capacitors | 10 % | 1 mOhms | 157 mm (6.181 in) | - 40 C | + 105 C | MKP DC Link - Resin Top | Bulk | B25695E118K903 | ||||||||||||
Mfr: B32701P4684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68UF 10% 450V MKP WOUND BOXED | 0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 40 C | + 110 C | B3270* MKP PFC Mini | Bulk | B32701P4684K | |||||
Mfr: B32642H1472J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7NF 5% 1600V MMKP BOXED | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H1472J | |||||
Mfr: B32642H6104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10UF 5% 630V MMKP BOXED | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H6104J | |||||
Mfr: B32642H6473J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 47NF 5% 630V MMKP BOXED | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H6473J | |||||
Mfr: B32642H8123J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12NF 5% 2000V MMKP BOXED | 0In Stock | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8123J | |||||
Mfr: B32642H8153J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15NF 5% 2000V MMKP BOXED | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8153J | |||||
Mfr: B32642H8223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22NF 5% 2000V MMKP BOXED | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8223J | |||||
Mfr: B32643H0394J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.39UF 5% 1000V MMKP BOXED | 0In Stock | 390 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H394J | |||||
Mfr: B32643H1823J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 82NF 5% 1600V MMKP BOXED | 0In Stock | 82 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H1823J | |||||
Mfr: B32643H8123J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12NF 5% 2000V MMKP BOXED | 0In Stock | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8123J | |||||
Mfr: B32643H8683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68NF 5% 2000V MMKP BOXED | 0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8683J | |||||
Mfr: B32641H6682J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8NF 5% 630V MMKP BOXED | 0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32641H6682J | |||||
Mfr: B32377G8506J050 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3X50UF 850V PEC MKD AC GAS | 0In Stock | 50 uF | Screw | Polypropylene (PP) | Power Electronic Capacitors | 1.2 kVAC | 5 % | 0.4 mOhms | 279 mm | - 40 C | + 70 C | MKD AC Gas - Three Phase Delta Connection | Bulk | B32377G8506J50 |