TDK - Film Capacitors
24,777 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25631B0307K600 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 300 uF, 600 V MKP DC-LSI | 0In Stock | 300 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B307K600 | ||||||||
Mfr: B25631B1956K200 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 95 uF, 1200 V MKP DC-LSI | 0In Stock | 95 uF | 1.2 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B1956K2 | ||||||||
0In Stock | 380 uF | 900 VDC | Stud Threaded | 32 mm (1.26 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.7 mOhms | 95 mm (3.74 in) | Straight | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | B25690A387K901 | ||||||||
Mfr: B32774X9305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC, 3uF 10%, LS 27.5mm | 0In Stock | 3 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 22 mOhms | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32774X9305K | |||||
Mfr: B32778Z4107K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 500VDC, 100uF 10%, LS 52.5mm | 0In Stock | 100 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 4.3 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32778Z4107K | |||||
Mfr: B32778Z4806K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 500VDC, 80uF 10%, LS 52.5mm | 0In Stock | 80 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 5.3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32778Z4806K | |||||
Mfr: B32778Z8456K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC Filtering - 800VDC, 45 F 10 , LS 52.5mm - Compact Design | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 6.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32778Z8456K | |||||
Mfr: B32776Z8156K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC, 15uF 10%, LS 37.5mm | 0In Stock | 15 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 9.6 mOhms | 39.5 mm (1.555 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32776Z8156K | |||||
Mfr: B32776Z8256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC, 25uF 10%, LS 37.5mm | 0In Stock | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | General Film Capacitors | 10 % | 4 Pin | 6.1 mOhms | 42.5 mm (1.673 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32776Z8256K | |||||
Mfr: B25632E1117K100 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100V 110uF 10% PEC MKP DC LSI | 0In Stock | 110 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | ||||||||
0In Stock | Phicap - Three-phase capacitor | Bulk | B32344E4101A | |||||||||||||||||||||
Mfr: B32672L0333J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 33nF 5% 1000V MKP AEC-Q200 | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L333J | ||||
0In Stock | B32304A/B | |||||||||||||||||||||||
0In Stock | Phicap - Three-phase capacitor | Bulk | ||||||||||||||||||||||
0In Stock | 40 uF | Terminal Block | Polypropylene (PP) | 198 mm (7.795 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 55 C | MKP525-D | Bulk | ||||||||||||
Mfr: B32653A6125K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.2uF 10% 630V MKP AEC-Q200 | 0In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6125K | ||||
0In Stock | B32656 | |||||||||||||||||||||||
Mfr: B32672L9102J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1nF 5% 900VAC MKP AEC-Q200 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L9102J | ||||
Mfr: B32652A0154J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 5% 1000V AEC-Q200 | 0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A154J | ||||
Mfr: B32671L4104K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 10% 400V MKP AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L4104K | |||||
Mfr: B32776P6156K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm | 0In Stock | 15 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.8 mOhms | 39.5 mm (1.555 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P6156K | ||||
Mfr: B32756G3156K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15uF 10% 580VDC AEC-Q200 L/S=37.5mm | 0In Stock | 15 uF | 580 VDC | Radial | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 430 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32756G3156K | |||||
Mfr: B32758G3256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25uF 10% 580VDC AEC-Q200 L/S=52.5mm | 0In Stock | 25 uF | 580 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 480 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32758G3256K | ||||
Mfr: B32758G7256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25uF 10% 550VDC AEC-Q200 L/S=52.5mm | 0In Stock | 25 uF | 550 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 380 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32758G7256K | ||||
Mfr: B32774H0225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 2.2uF 10% MKP LS 27.5mm | 0In Stock | 2.2 uF | 920 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 26.6 mOhms | 23 mm (0.906 in) | 31.5 mm x 13.5 mm x 23 mm | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32774H225K |