TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32529C1274J289 TTI: B32529C1274J289 TDK Availability: 1,979In StockFilm Capacitors 0.27uF 100VDC 5% LS 5mm | 1,979In Stock | 270 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32674D3106K000 TTI: B32674D3106K TDK Availability: 850In StockFilm Capacitors 10uF 300volts 10% 27.5mmL/S 0.8mmL/D | 850In Stock | 10 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.3 mOhms | 31 mm (1.22 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3106K000 | |||
Mfr: B32529C0474K000 TTI: B32529C474K TDK Availability: 600In Stock48,000 On Order Expected 05-Apr-27 Film Capacitors 0.47uF 63volts 10% | 600In Stock48,000 On Order Expected 05-Apr-27 | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 474K B32529C0474K000 | ||||
Mfr: B32529C0155J000 TTI: B32529C0155J000 TDK Availability: 6,800In StockFilm Capacitors 1.5uF 63volts 5% | 6,800In Stock | 1.5 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C155J | ||||||||
Mfr: B32672L8103J000 TTI: B32672L8103J TDK Availability: 9,900In StockFilm Capacitors Film Cap 10NF 5% 700VAC MKP BOXED | 9,900In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8103J000 | ||||
Mfr: B32674D4475K000 TTI: B32674D4475K TDK Availability: 930In StockFilm Capacitors 4.7uF 450volts 10% 27.5mmL/S 0.8mmL/D | 930In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.8 mOhms | 27.5 mm (1.083 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D4475K000 | |||
Mfr: B32522C1335J000 TTI: B32522C1335J000 TDK Availability: 300In Stock4,000 On Order Expected 14-Dec-26 Film Capacitors 3.3uF 100volts 5% | 300In Stock4,000 On Order Expected 14-Dec-26 | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 8.5 mm (0.335 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C1335J | ||||
Mfr: B32522N3105J000 TTI: B32522N3105J000 TDK Availability: 3,200In StockFilm Capacitors 1.0uF 250volts 5% | 3,200In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N3105J | ||||
Mfr: B32521C0335J000 TTI: B32521C0335J000 TDK Availability: 4,023In StockFilm Capacitors 3.3uF 63volts 5% | 4,023In Stock | 3.3 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C335J | |||||
Mfr: B32672L8472J000 TTI: B32672L8472J TDK Availability: 16,431In StockFilm Capacitors Film Cap 4,7NF 5% 700VAC MKP BOXED | 16,431In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8472J000 | ||||
Mfr: B32523Q1106K000 TTI: B32523Q1106K TDK Availability: 6,660In StockFilm Capacitors 10uF 100volts 10% | 6,660In Stock | 10 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523Q1106K000 | ||||
Mfr: B32774D8126K000 TTI: B32774D8126K000 TDK Availability: 1,372In StockFilm Capacitors 12UF 10% 800V FILM CAP MKP BOXED | 1,372In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | B32774D8126K | ||||||||||
Mfr: B32529C0224K000 TTI: B32529C224K TDK Availability: 2,600In StockFilm Capacitors 0.22uF 63volts 10% | 2,600In Stock | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 224K B32529C0224K000 | ||||
Mfr: B32529C3102J000 TTI: B32529C3102J TDK Availability: 29,000In StockFilm Capacitors 0.001uF 250volts 5% | 29,000In Stock | 1 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C3102J000 | ||||
Mfr: B32620A3104J000 TTI: B32620A3104J TDK Availability: 2,250In StockFilm Capacitors 0.1uF 250volts 5% | 2,250In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A3104J000 | |||||
Mfr: B32529C1104K189 TTI: B32529C1104K189 TDK Availability: 38,260In StockFilm Capacitors 0.1uF 100V 10% Tape & Reel | 38,260In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32652A0104K000 TTI: B32652A0104K000 TDK Availability: 10,100In StockFilm Capacitors 0.1uF 1KV 10% | 10,100In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 17.5 mm (0.689 in) | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A104K | ||||||||
Mfr: B32621A4473J000 TTI: B32621A4473J000 TDK Availability: 22,600In StockFilm Capacitors 0.047uF 400volt 5% | 22,600In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | B3262* - MKP High Pulse (stacked) | Bulk | B32621A4473J | ||||||||
Mfr: B32520C1474J000 TTI: B32520C1474J000 TDK Availability: 8,900In StockFilm Capacitors 0.47uF 100volts 5% | 8,900In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C1474J | ||||
4,956In Stock | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 224J B32529C0224J000 | |||||
Mfr: B32674D3126K000 TTI: B32674D3126K TDK Availability: 691In StockFilm Capacitors 12uF 300volts 10% 27.5mmL/S 0.8mmL/D | 691In Stock | 12 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.2 mOhms | 36.5 mm (1.437 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3126K000 | |||
Mfr: B32529C1474J000 TTI: B32529C1474J TDK Availability: 3,450In StockFilm Capacitors 0.47uF 100volts 5% | 3,450In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1474J000 | ||||
Mfr: B32672P5474K000 TTI: B32672P5474K000 TDK Availability: 3,400In Stock20,000 On Order Expected 08-Jul-27 Film Capacitors 0.47uF 520volts 10% LS=15mm MKP | 3,400In Stock20,000 On Order Expected 08-Jul-27 | 470 nF | Radial | 15 mm (0.591 in) | 2 Pin | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P5474K | |||||||||||||||
Mfr: B32674D4155K000 TTI: B32674D4155K TDK Availability: 20In StockFilm Capacitors 1.5uF 450volts 10% 27.5mmL/S 0.8mmL/D | 20In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 7.9 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D4155K000 | |||
Mfr: B32674D4225K000 TTI: B32674D4225K TDK Availability: 2,800In StockFilm Capacitors 2.2uF 450volts 10% 27.5mmL/S 0.8mmL/D | 2,800In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 6.3 mOhms | 21.5 mm (0.846 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D4225K000 |