TDK - Film Capacitors
24,777 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 330 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C334J189 | ||||||||
Mfr: B32361A4256J080 TTI: B32361A4256J080 TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A4256J080 | 0In Stock | 25 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 82 mm (3.228 in) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A4256J80 | ||||||||
0In Stock | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C224K289 | |||||||||
Mfr: B32529C8472K189 TTI: B32529C8472K189 TDK Availability: 0In StockFilm Capacitors 0.0047uF 630volt 10% | 0In Stock | 4.7 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32521C6103J000 TTI: B32521C6103J TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 400volts 5% | Not Available Online | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C6103J000 | ||||
0In Stock | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B32620 | Bulk | B32620A6152J000 | ||||||
0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32652 | AEC-Q200 | Bulk | B32652J1222J000 | |||||
Mfr: B32529C3103J189 TTI: B32529C3103J189 TDK Availability: 0In StockFilm Capacitors 0.01uF 250volts 5% | 0In Stock | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32671P4105K000 TTI: B32671P4105K000 TDK Availability: 0In StockFilm Capacitors 1.0uF 10% 450Vdc MKP PFC, LS 10MM | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.5 mm (0.689 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P4105K | |||||
0In Stock | 330 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 8 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
Mfr: B32529C0393J289 TTI: B32529C0393J289 TDK Availability: 0In StockFilm Capacitors 0.039uF 63volts 5% | 0In Stock | 39 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C393J289 | ||||||||
0In Stock | 2.2 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 222J B32529C0222J000 | ||||||||
0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A4154J000 | |||||
0In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C105K289 | |||||||||
0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A333J | ||||||||||
Mfr: B32520C1334J000 TTI: B32520C1334J000 TDK Availability: 0In StockFilm Capacitors 0.33uF 100volts 5% | 0In Stock | 330 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C1334J | ||||
0In Stock | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C102J289 | |||||
0In Stock | 470 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522N6474J000 | |||||
Mfr: B32529E6103K289 TTI: B32529E6103K289 TDK Availability: 0In StockFilm Capacitors 0.01uF 10% 400volt MKT L/S=5.0mm | 0In Stock | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32672P5155K000 TTI: B32672P5155K000 TDK Availability: 0In StockFilm Capacitors 1.5uF 520volts 10% LS=15mm MKP | 0In Stock | 1.5 uF | Radial | 15 mm (0.591 in) | 2 Pin | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P5155K | |||||||||||||||
Mfr: B32344E4202A080 TTI: B32344E4202A080 TDK Availability: Not Available OnlineFilm Capacitors TDK CORPORATION | Not Available Online | 96 uF | Terminal Block | Polypropylene (PP) | 480 VAC | 10 % | 3 Pin | - 40 C | + 55 C | MKP480-D | Bulk | B32344E4202A80 | ||||||||||||
Mfr: B32774D4226K000 TTI: B32774D4226K TDK Availability: 0In StockFilm Capacitors Film Cap 22UF 10% 450V MKP BOXED | 0In Stock | 22 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D4226K000 | |||||
Mfr: B32521C1224J000 TTI: B32521C1224J000 TDK Availability: 0In StockFilm Capacitors 0.22uF 100volts 5% | 0In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C1224J | ||||
Mfr: B32344E4101A080 TTI: B32344E4101A080 TDK Availability: Not Available OnlineFilm Capacitors TDK CORPORATION | Not Available Online | 38.5 uF | Terminal Block | Polypropylene (PP) | 198 mm (7.795 in) | Power Factor Correction Film Capacitors | 480 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 55 C | MKP480-D | Bulk | MKP480-D-8.3 | ||||||||||
Mfr: B32529C6473K289 TTI: B32529C6473K289 TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 400volts 10% | Not Available Online | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel |