TDK - Film Capacitors
24,777 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524Q1156K | |||||
0In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C3104K000 | |||||
0In Stock | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32521C1474J000 TTI: B32521C1474J000 TDK Availability: 0In StockFilm Capacitors 0.47uF 100volts 5% | 0In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C1474J | ||||
0In Stock | 33 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 333J B32529C0333J000 | |||||
Mfr: B32529C1683J289 TTI: B32529C1683J289 TDK Availability: 0In StockFilm Capacitors 0.068uF 100volts 5% | 0In Stock | 68 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B25690A1507K101 TTI: B25690A1507K101 TDK Availability: Not Available OnlineFilm Capacitors 1100VDC 500uF 10% PEC MKP DC | Not Available Online | 500 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 2 mOhms | 135 mm (5.315 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | ||||||||
Mfr: B32686S0474J562 TTI: B32686S0474J562 TDK Availability: 0In StockFilm Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T | 0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 3 mOhms | 37 mm (1.457 in) | B3268* - MFP Snubber | Bulk | B32686S474J562 | ||||||||
0In Stock | 680 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C1684J000 | |||||
Mfr: B32529C3473J289 TTI: B32529C3473J289 TDK Availability: 0In StockFilm Capacitors 0.047uF 250volts 5% | 0In Stock | 47 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32653A7104J189 TTI: B32653A7104J189 TDK Availability: 0In StockFilm Capacitors 0.1uF 1250volts 5% | 0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||||
0In Stock | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C224J289 | |||||||||
Mfr: B25645A1178K3 TTI: B25645A1178K003 TDK Availability: 0In StockFilm Capacitors Modular DCR 1775 F - 1000V - 190A | 0In Stock | 1.7 mF | 1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 205 mm (8.071 in) | 170 mm (6.69 in) | DC Link Film Capacitors | 1 kVAC | 10 % | 4 Pin | 90 mm (3.543 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A1178K3 | ||||||
0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel | B32621A472J289 | |||||||
Mfr: B32776G4506K000 TTI: B32776G4506K000 TDK Availability: 0In StockFilm Capacitors Film Cap 50UF 10% 450V MKP BOXED | 0In Stock | 50 uF | 450 VDC | Radial | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | 10 % | 4 Pin | 4 mOhms | 42.5 mm (1.673 in) | - 40 C | + 105 C | B32776G | Bulk | B32776G4506K | ||||||||
Mfr: B32529C1332K000 TTI: B32529C1332K000 TDK Availability: 0In StockFilm Capacitors 0.0033uF 100volt 10% | 0In Stock | 3.3 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1332K | ||||
0In Stock | 680 nF | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C684J | ||||||||||
0In Stock | 2.2 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 222J B32529C0222J000 | ||||||||
0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A4154J000 | |||||
0In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C105K289 | |||||||||
0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A333J | ||||||||||
Mfr: B32520C1334J000 TTI: B32520C1334J000 TDK Availability: 0In StockFilm Capacitors 0.33uF 100volts 5% | 0In Stock | 330 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C1334J | ||||
0In Stock | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C102J289 | |||||
0In Stock | 470 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522N6474J000 | |||||
Mfr: B32529E6103K289 TTI: B32529E6103K289 TDK Availability: 0In StockFilm Capacitors 0.01uF 10% 400volt MKT L/S=5.0mm | 0In Stock | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack |