TDK - Film Capacitors
24,778 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32676G1106K000 TTI: B32676G1106K TDK Availability: 1,200In StockFilm Capacitors 10uF 750volts 10% 4 Pin 37.5mmL/S | 1,200In Stock | 10 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 375 VAC | 10 % | 4 Pin | 2.3 mOhms | 45 mm (1.772 in) | B32676G | AEC-Q200 | Bulk | |||||||
1,900In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C 105K | ||||||
Mfr: B32520C1224K000 TTI: B32520C1224K TDK Availability: 4,000In StockFilm Capacitors 0.12uF 100volts 10% | 4,000In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | |||||
Mfr: B32529C0472J289 TTI: B32529C472J289 TDK Availability: 2,450In StockFilm Capacitors 0.0047uF 63volts 5% | 2,450In Stock | 4.7 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 472J289 | ||||||||
Mfr: B32674D4225K000 TTI: B32674D4225K000 TDK Availability: 2,800In StockFilm Capacitors 2.2uF 450volts 10% 27.5mmL/S 0.8mmL/D | 2,800In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 6.3 mOhms | 21.5 mm (0.846 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4225K | |||
Mfr: B32524R0226K000 TTI: B32524R0226K TDK Availability: 681In Stock3,520 On Order Expected Film Capacitors 22UF 63V 10% | 681In Stock3,520 On Order Expected | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | Bulk | ||||||
200In Stock | 1 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | Bulk | |||||||||||||
Mfr: B32521C3224K000 TTI: B32521C3224K000 TDK Availability: 5,300In StockFilm Capacitors 0.22uF 250volts 10% | 5,300In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C3224K | ||||
500In Stock | 2 uF | 450 VDC | Radial | 15 mm (0.591 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | ||||||||||||||||
Mfr: B32344E4252A080G1 TTI: B32344E4252A080G1 TDK Availability: 13In StockFilm Capacitors TDK CORPORATION | 13In Stock | |||||||||||||||||||||||
1In Stock | Bulk | |||||||||||||||||||||||
1In Stock | Bulk | |||||||||||||||||||||||
Mfr: B32672L1223J000 TTI: B32672L1223J TDK Availability: 800In StockFilm Capacitors Film Cap 22NF 5% 600VAC MKP BOXED | 800In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | |||||
6,400In Stock | Bulk | |||||||||||||||||||||||
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 10.5 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D6105K | ||||
49In Stock | ||||||||||||||||||||||||
360In Stock | Bulk | |||||||||||||||||||||||
Mfr: B32529C1222K000 TTI: B32529C1222K000 TDK Availability: 900In StockFilm Capacitors 0.0022uF 100volt 10% | 900In Stock | 2.2 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1222K | ||||
Mfr: B32529E6473K000 TTI: B32529E6473K TDK Availability: 0In StockFilm Capacitors COMPLETE MFG PN 871-B32529E6473K000 | 0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529E6473K000 | ||||
10,200In Stock | Bulk | |||||||||||||||||||||||
4In Stock | 400 uF | Screw | Polypropylene (PP) | 245 mm (9.646 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B3237 | Bulk | |||||||||||||
Mfr: B32520C3104J000 TTI: B32520C3104J000 TDK Availability: 6,100In StockFilm Capacitors 0.1uF 250volts 5% | 6,100In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C3104J | ||||
20In Stock | 4.7 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C 475K | |||||||||
1,900In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C 225J | |||||||||
1,120In Stock | 4 Pin | B32756G | AEC-Q200 | Bulk |