TDK - Film Capacitors
25,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32529D1105J000 TTI: B32529D1105J TDK Availability: 5,050In Stock24,000 On Order Expected 28-Jun-27 Film Capacitors 1.0uF 100volts 5% | 5,050In Stock24,000 On Order Expected 28-Jun-27 | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529D1105J000 | ||||
Mfr: B32529C0102J000 TTI: B32529C102J TDK Availability: 27,600In StockFilm Capacitors 0.001uF 63volts 5% | 27,600In Stock | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 102J B32529C0102J000 | ||||
Mfr: B32652A3224J000 TTI: B32652A3224J TDK Availability: 20,000In StockFilm Capacitors 0.22uF 250volts 5% | 20,000In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A3224J000 | ||||
Mfr: B32672L8103J000 TTI: B32672L8103J TDK Availability: 8,900In StockFilm Capacitors Film Cap 10NF 5% 700VAC MKP BOXED | 8,900In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8103J000 | ||||
6,900In Stock | 680 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 684J B32529C0684J000 | |||||
Mfr: B32652A0104J000 TTI: B32652A0104J000 TDK Availability: 49In Stock3,700 On Order Expected 30-Nov-26 Film Capacitors 0.1uF 1KV 5% | 49In Stock3,700 On Order Expected 30-Nov-26 | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A104J | ||||||||
Mfr: B32522C0106K000 TTI: B32522C0106K000 TDK Availability: 2,078In StockFilm Capacitors 10.uF 63volts 10% | 2,078In Stock | 10 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C106K | ||||||||
Mfr: B32529C1104J000 TTI: B32529C1104J TDK Availability: 31,500In StockFilm Capacitors 0.1uF 100volts 5% | 31,500In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1104J000 | ||||
35,600In Stock | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 104J B32529C0104J000 | |||||
5,991In Stock | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 103J B32529C0103J000 | |||||
Mfr: B32529C0105J000 TTI: B32529C105J TDK Availability: 5,300In Stock36,000 On Order Expected 08-Mar-27 Film Capacitors 1.0uF 63volts 5% | 5,300In Stock36,000 On Order Expected 08-Mar-27 | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 105J B32529C0105J000 | ||||
Mfr: B32529C0474J000 TTI: B32529C474J TDK Availability: 12,800In StockFilm Capacitors 0.47uF 63volts 5% | 12,800In Stock | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 474J B32529C0474J000 | ||||
Mfr: B32520C1474J000 TTI: B32520C1474J000 TDK Availability: 7,900In StockFilm Capacitors 0.47uF 100volts 5% | 7,900In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C1474J | ||||
Mfr: B32621A4473J000 TTI: B32621A4473J000 TDK Availability: 18,600In StockFilm Capacitors 0.047uF 400volt 5% | 18,600In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | B3262* - MKP High Pulse (stacked) | Bulk | B32621A4473J | ||||||||
Mfr: B32652A6104J000 TTI: B32652A6104J TDK Availability: 4,600In Stock32,000 On Order Expected 11-Feb-27 Film Capacitors 0.1uF 630volts 5% | 4,600In Stock32,000 On Order Expected 11-Feb-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A6104J000 | ||||
Mfr: B32529C3104J000 TTI: B32529C3104J TDK Availability: 28,000In StockFilm Capacitors 0.1uF 250volts 5% | 28,000In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C3104J000 | ||||
Mfr: B32652A0333K000 TTI: B32652A0333K000 TDK Availability: 14,362In StockFilm Capacitors 0.033uF 1KV 10% | 14,362In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A333K | |||||||||
Mfr: B32522C3684J000 TTI: B32522C3684J000 TDK Availability: 4,100In StockFilm Capacitors 0.68uF 250volts 5% | 4,100In Stock | 680 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C3684J | ||||
Mfr: B32529C1103J000 TTI: B32529C1103J TDK Availability: 1,500In Stock40,000 On Order Expected 25-Jan-27 Film Capacitors 0.01uF 100volts 5% | 1,500In Stock40,000 On Order Expected 25-Jan-27 | 10 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1103J000 | ||||
Mfr: B32774D1305K000 TTI: B32774D1305K000 TDK Availability: 836In Stock2,856 On Order Expected 04-Jan-27 Film Capacitors 3.0UF 10% 1300V FILM CAP MKP BOXED | 836In Stock2,856 On Order Expected 04-Jan-27 | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | B32774D1305K | |||||||||||
Mfr: B32778G1276K000 TTI: B32778G1276K000 TDK Availability: 92In StockFilm Capacitors Film Cap 27uF 10% 1300V MKP BOXED | 92In Stock | 27 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | B32778G | Bulk | B32778G1276K | ||||||
Mfr: B32529C1274J289 TTI: B32529C1274J289 TDK Availability: 1,979In StockFilm Capacitors 0.27uF 100VDC 5% LS 5mm | 1,979In Stock | 270 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32529C3103K289 TTI: B32529C3103K289 TDK Availability: 2,316,300In StockFilm Capacitors 0.01uF 250volts 10% | 2,316,300In Stock | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32674D4475K000 TTI: B32674D4475K TDK Availability: 930In StockFilm Capacitors 4.7uF 450volts 10% 27.5mmL/S 0.8mmL/D | 930In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.8 mOhms | 27.5 mm (1.083 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D4475K000 | |||
Mfr: B32522C1335J000 TTI: B32522C1335J000 TDK Availability: 300In Stock3,600 On Order Expected 14-Dec-26 Film Capacitors 3.3uF 100volts 5% | 300In Stock3,600 On Order Expected 14-Dec-26 | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 8.5 mm (0.335 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C1335J |