TDK - Feed Through Capacitors
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CKD110JB1E473ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0.047uf 25vlt 50-20% 3.2x1.25x0.85mm | Not Available Online | 47 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 500 mA | 0.95 mm | - 25 C | + 85 C | 300 mOhms | Reel | ||||||||
Mfr: CKD510JB1H101ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 100pf 50volt +50-20% 2.0x1.25x0.85mm | Not Available Online | 100 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 400 mA | 0.4 mm | - 25 C | + 85 C | 500 mOhms | Reel | |||||||
Mfr: CKD310JB1C104ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0.1uF 16volt +50-10% 3.2x1.6x1.3mm | Not Available Online | 100 nF | 16 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 0.95 mm | - 25 C | + 85 C | 40 mOhms | Reel | |||||||
Mfr: YNA21B2A0G106MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | YNA | ||||||||||||||||||||||
Mfr: YNA15B3A0G105MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0402 4V 1uF X5R 20%1000mOhms ESR | Not Available Online | 1 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | YNA | Reel | YNA15B3A0G105M | ||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: CKD610JB0J475S060AA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4.7 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.5 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 12 mOhms | |||||||||
Mfr: CKD61BJB0J105M060DA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 30 mOhms | |||||||||
Mfr: CKD61BJB0J475M060AA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4.7 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 12 mOhms | |||||||||
Mfr: CKD61BJB0J475S060DA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4.7 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 12 mOhms |