TDK - Feed Through Capacitors
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CKD610JB0J225S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 2.2uf 6.3vlt +50-20% 1.6x0.8x0.8mm | Not Available Online | 2.2 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 25 C | + 85 C | 12 mOhms | Reel | |||||||
Mfr: CKD61BJB0J475S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0603,4.7uF, 6.3volts Feed thru, +50/-20% | Not Available Online | 4.7 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 25 C | + 85 C | 12 mOhms | ||||||||
Mfr: CKD110JB1E102ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 1000pf 25volt 50-20% 3.2x1.25x0.85mm | Not Available Online | 1 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 200 mA | 0.95 mm | - 25 C | + 85 C | 600 mOhms | Reel | |||||||
Mfr: CKD110JB1E472ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 4700pf 25volt 50-20% 3.2x1.25x0.85mm | Not Available Online | 4.7 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 200 mA | 0.95 mm | - 25 C | + 85 C | 600 mOhms | Reel | ||||||||
Mfr: CKD510JB1H221ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 220pf 50volt +50-20% 2.0x1.25x0.85mm | Not Available Online | 220 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 400 mA | 0.4 mm | - 25 C | + 85 C | 500 mOhms | Reel | |||||||
Mfr: CKD610JB0J225ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 2.2uf 6.3vlt +50-20% 1.6x0.8x0.8mm | Not Available Online | 2.2 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 25 C | + 85 C | 12 mOhms | Reel | |||||||
Mfr: YNA21B2J0G106M TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0805 10uF 4volts X5R 20% ESR 500mohms | Not Available Online | 10 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | 500 mOhms | YNA | Reel | CERD2JX5R0G106M | |||||||
Mfr: CKD710JB1A224S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0402 0.22uF 10volts +50/-20% Feed Thru | Not Available Online | 220 nF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.55 mm | 0.3 mm | Three Terminal Filter Capacitors | 2 A | 0.3 mm | CKD | ||||||||||
Mfr: CKD710JB1C104S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0402 0.10uF 16volts +50/-20% Feed Thru | Not Available Online | 100 nF | 16 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.55 mm | 0.3 mm | Three Terminal Filter Capacitors | 2 A | 0.3 mm | CKD | ||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: CKD61BJB0J105S060AA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 1 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 30 mOhms | |||||||||
Mfr: CKD710JB0G105M030BA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 1 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 105 C | 12 mOhms | |||||||||
Mfr: CKD710JB0J474M030BA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 470 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 105 C | ||||||||||
Mfr: YNA21B1J0G106MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | YNA | ||||||||||||||||||||||
Mfr: YNA18B2M0G105MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0603 X5R 4V 105 +/-20% | Not Available Online | 0603 (1608 metric) | YNA | Reel | ||||||||||||||||||||
Mfr: CKD110JB1E101S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 100pf 25volt +50-20% 3.2x1.25x0.85mm | Not Available Online | 100 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 200 mA | 0.95 mm | - 25 C | + 85 C | 600 mOhms | Reel | |||||||
Mfr: CKD510JB1H220S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 22pf 50volt +50-20% 2.0x1.25x0.85mm | Not Available Online | 22 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 400 mA | 0.4 mm | - 25 C | + 85 C | 500 mOhms | Reel | |||||||
Mfr: CKD510JB1E223S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0.022uf 25vlt 50-20% 2.0x1.25x0.85mm | Not Available Online | 22 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 25 C | + 85 C | 80 mOhms | Reel | |||||||
Mfr: CKD510JB1E473S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0.047uf 25vlt 50-20% 2.0x1.25x0.85mm | Not Available Online | 47 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 25 C | + 85 C | 80 mOhms | Reel | ||||||||
Mfr: CKD510JB1E104S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0.1uf 25volt +50-20% 2.0x1.25x0.85mm | Not Available Online | 100 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 25 C | + 85 C | 80 mOhms | Reel | |||||||
Mfr: CKD310JB1C104S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0.1uF 16volt +50-10% 3.2x1.6x1.3mm | Not Available Online | 100 nF | 16 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 0.95 mm | - 25 C | + 85 C | 40 mOhms | Reel | |||||||
Mfr: CKD610JB0J105S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 1.0uf 6.3vlt +50-20% 1.6x0.8x0.8mm | Not Available Online | 1 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 25 C | + 85 C | 12 mOhms | Reel | |||||||
Mfr: CKD610JB0J475S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0603,4.7uF, 6.3volts Feed thru, +50/-20% | Not Available Online | 4.7 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 0.4 mm | - 25 C | + 85 C | ||||||||||
Mfr: CKD310JB0J226ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 22uF -20 % to 50 % | Not Available Online | 2.2 nF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 4 A | 0.95 mm | - 25 C | + 85 C | 12 mOhms |