TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40921A7397M000 TTI: B40921A7397M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40921A7397M | |||
Mfr: B41231B8688M000 TTI: B41231B8688M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 6800uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 6.8 mF | 63 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 2000 Hour | B41231B8688M | ||||
Mfr: B41231A6338M000 TTI: B41231A6338M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 3300uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 50 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B41231A6338M | ||||
Mfr: B43890A5475M000 TTI: B43890A5475M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 450VDC 4.7uF 20% STD Leads | Not Available Online | High Frequency Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 16 mm | 12000 Hour | B43890A5475M | ||||
Mfr: B43644A5686M000 TTI: B43644A5686M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 68uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 68 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 1.43 Ohms | 5000 Hour | B43644A5686M | |||
Mfr: B43504A9337M000 TTI: B43504A9337M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 270 mOhms | 3000 Hour | B43504A9337M000 | |||
Mfr: B41456B4100M000 TTI: B41456B4100M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16VDC 100000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 100 mF | 16 VDC | 51.6 mm | 80.7 mm | 10 mOhms | 12000 Hour | B41456B4100M000 | ||||
Mfr: B41896E6477M000 TTI: B41896E6477M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 20% STD Leads | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 25 mm | 352 mOhms | 7000 Hour | B41896E6477M | |||
Mfr: B41252A8568M000 TTI: B41252A8568M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 5600uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 5.6 mF | 63 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | B41252A8568M | ||||
Mfr: B40920A7337M000 TTI: B40920A7337M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40920A7337M | |||
Mfr: B41858C7478M000 TTI: B41858C7478M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 4700uF 20% Single Ended | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 40 mm | 125 mOhms | 5000 Hour | B41858C7478M | |||
Mfr: B43255E2397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 390uF 250VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 250 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 5000 Hour | B43255E2397M | ||||
Mfr: B43254B9157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 150uF 20% Long Life | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | B43254B9157M | ||||
Mfr: B43255E2687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 250VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 250 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 5000 Hour | B43255E2687M | ||||
Mfr: B43254A2827M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200VDC 820uF 20% Long Life | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 820 uF | 200 VDC | 25.4 mm (1 in) | 45 mm (1.772 in) | 3000 Hour | B43254A2827M | ||||
Mfr: B43255A2567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 200VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 5000 Hour | B43255A2567M | ||||
Mfr: B43255A2337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 200VDC 20% Long Life 6mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 200 VDC | 25.4 mm (1 in) | 30 mm (1.181 in) | 5000 Hour | B43255A2337M | ||||
Mfr: B43255A2827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 820uF 200VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 200 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 5000 Hour | B43255A2827M | ||||
Mfr: B43254A2128M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200VDC 1200uF 20% Long Life | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 1.2 mF | 200 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 3000 Hour | B43254A2128M | ||||
Mfr: B43504A2477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 280 mOhms | 3000 Hour | B43504A2477M | |||
Mfr: B43305A9108M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 1000uF 20% PVC 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 140 mOhms | 2000 Hour | B43305A9108M000 | |||
Mfr: B41896C7687M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35VDC 680uF 20% STD Leads | Not Available Online | Low ESR Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12.5 mm | 25 mm | 285 mOhms | 7000 Hour | B41896C7687M | |||
Mfr: B41888C4687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 16 VDC | 10 mm | 16 mm | 59 mOhms | 7000 Hour | B41888C4687M | |||
Mfr: B41231A8188M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 1800uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.8 mF | 63 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B41231A8188M | ||||
Mfr: B41231A5189M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25VDC 18000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 18 mF | 25 VDC | 25.4 mm (1 in) | 45 mm (1.772 in) | 2000 Hour | B41231A5189M |