TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43514C4827M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 350VDC 820uF 20% 4-Pin STD Term 6.3mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 820 uF | 350 VDC | ||||||||
Mfr: B43504A2128M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250VDC 1200uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 1.2 mF | 200 VDC | 3000 Hour | B43504A2128M | ||||||
Mfr: B41694A7477Q009 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 40VDC 470uF 30% Low ESR | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 3000 Hour | B41694A7477Q9 | ||||||
Mfr: B43750A5857M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 850uF 20% Ring clip/clamp mnt | Not Available Online | 850 uF | 450 VDC | 64.3 mm | 105.3 mm | 75 mOhms | 8000 Hour | B43750A5857M | |||||
Mfr: B41607A7158M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 40VDC 1500uF 20% PET 3 Term 4.5mm | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 40 VDC | 10000 Hour | B41607A7158M2 B41607A7158M 2 | ||||||
Mfr: B41560A7339M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40VDC 33000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 33 mF | 40 VDC | 51.6 mm | 80.7 mm | 12 mOhms | 3000 Hour | B41560A7339M | ||||
Mfr: B41605A7308M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 40VDC 3000uF 20% PET 3 Term 4.5mm | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 3 mF | 40 VDC | 5000 Hour | B41605A7308M2 B41605A7308M 2 | ||||||
Mfr: B41605A8158M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 63VDC 1500uF 20% PET 3 Term 4.5mm | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 63 VDC | 5000 Hour | B41605A8158M2 B41605A8158M 2 | ||||||
Mfr: B41605A0708M009 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 55VDC 7000uF 20% Wired Term Hi Vibe | Not Available Online | General Purpose Electrolytic Capacitors | 7 mF | 55 VDC | B41605A708M9 | ||||||||
Mfr: B43888A2336M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 200VDC 33uF 20% STD Leads | Not Available Online | Radial | 33 uF | 200 VDC | 8000 Hour | B43888A2336M | |||||||
Mfr: B43888K2686M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 200VDC 68uF 20% STD Leads | Not Available Online | Radial | 68 uF | 200 VDC | 8000 Hour | B43888K2686M | |||||||
Mfr: B43888A5336M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 450VDC 33uF 20% STD Leads | Not Available Online | Radial | 33 uF | 450 VDC | 8000 Hour | B43888A5336M | |||||||
Mfr: B41580A8159M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63VDC 15000uF 20% Threaded Stud Mount | Not Available Online | Aluminum Electrolytic Capacitors | 15 mF | 63 VDC | 51.6 mm | 80.7 mm | 19 mOhms | 3000 Hour | B41580A8159M | ||||
Mfr: B41456B4330M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 16VDC 330000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 330 mF | 16 VDC | 64.3 mm | 105.7 mm | 6.6 mOhms | 12000 Hour | B41456B4330M | ||||
Mfr: B41456B4680M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16VDC 680000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 680 mF | 16 VDC | 76.9 mm | 143.2 mm | 5.8 mOhms | 12000 Hour | B41456B4680M | ||||
Mfr: B41456B5330M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 330000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 330 mF | 25 VDC | 76.9 mm | 143.2 mm | 6.4 mOhms | 12000 Hour | B41456B5330M | ||||
Mfr: B41458B8339M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63VDC 33000uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 33 mF | 63 VDC | 51.6 mm | 105.7 mm | 12 mOhms | 12000 Hour | B41458B8339M | ||||
Mfr: B43504A9567M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 560uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 160 mOhms | 3000 Hour | B43504A9567M | |||
Mfr: B43504A0127M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 420VDC 120uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 120 uF | 420 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 1.13 Ohms | 3000 Hour | B43504A127M B43504A 127M | |||
Mfr: B43504A0157M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 420VDC 150uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 420 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 900 mOhms | 3000 Hour | B43504A157M B65811P R 49 B43504A 157M | |||
Mfr: B43504A0187M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 420VDC 180uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 420 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 750 mOhms | 3000 Hour | B43504A0187M | |||
Mfr: B43504E0187M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 420VDC 180uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 420 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 750 mOhms | 3000 Hour | B43504E0187M | |||
Mfr: B43504A0227M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 420VDC 220uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 420 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 610 mOhms | 3000 Hour | B43504A0227M | |||
Mfr: B43504B5277M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 270uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 500 mOhms | 3000 Hour | B43504B5277M | |||
Mfr: B41505A3688M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 10VDC 6800uF 20% PVC 6.3mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 6.8 mF | 10 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 74 mOhms | 5000 Hour | B41505A3688M |