TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43541A7397M000 TTI: B43541A7397M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 550VDC 390uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 550 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 340 mOhms | 5000 Hour | B43541A7397M | |||
Mfr: B41456B9229M TTI: B41456B9229M TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100VDC 22000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 22 mF | 100 VDC | 64.3 mm | 105.7 mm | 10 mOhms | 12000 Hour | B41456B9229M000 | ||||
Mfr: B41560A8159M000 TTI: B41560A8159M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63VDC 15000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 15 mF | 63 VDC | 51.6 mm | 80.7 mm | 19 mOhms | 3000 Hour | B41560A8159M | ||||
Mfr: B41505A7228M000 TTI: B41505A7228M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 35VDC 2200uF 20% PVC 6.3mm Terminals | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 35 VDC | 5000 Hour | B41505A7228M | ||||||
Mfr: B43508B9567M000 TTI: B43508B9567M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 560uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | B43508B9567M | |||||||
Mfr: B41505A6109M002 TTI: B41505A6109M002 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC Short Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 25 mOhms | 5000 Hour | B41505A6109M2 | |||
Mfr: B43310A5109M000 TTI: B43310A5109M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 10000uF 20% Ring clip/clamp mnt | Not Available Online | General Purpose Electrolytic Capacitors | 10 mF | 450 VDC | 91 mm | 196 mm | 19 mOhms | 2000 Hour | B43310A5109M | ||||
Mfr: B43713E2129M600 TTI: B43713E2129M600 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 12000UF 250V | 0In Stock | High Reliability Electrolytic Capacitors | 12 mF | 250 VDC | 76.9 mm | 143.2 mm | 15000 Hour | ||||||
Mfr: B43726B5338M608 TTI: B43726B5338M608 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300UF 450V | 0In Stock | ||||||||||||
Mfr: B43541B9157M000 TTI: B43541B9157M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 150uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 530 mOhms | 8000 Hour | B43541B9157M | |||
Mfr: B43888A4106M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 350VDC 10uF 20% STD Leads | Not Available Online | Radial | 10 uF | 350 VDC | 8000 Hour | B43888A4106M | |||||||
Mfr: B43888A9686M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400VDC 68uF 20% STD Leads | Not Available Online | Radial | 68 uF | 400 VDC | 8000 Hour | B43888A9686M | |||||||
Mfr: B43511E0108M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 420VDC 1000uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 420 VDC | 45 mm (1.772 in) | 60 mm (2.362 in) | 160 mOhms | 12000 Hour | B43511E108M B43511E 108M | |||
Mfr: B43510A3687M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 385VDC 680uF 20% PVC STD 6.3mm Term | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 385 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 140 mOhms | 5000 Hour | B43510A3687M | |||
Mfr: B43511C4108M007 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 350VDC 1000uF 20% PVC Short 4.5mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 350 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 90 mOhms | 12000 Hour | B43511C4108M7 B43511C4108M 7 | |||
Mfr: B43511A4158M007 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 350VDC 1500uF 20% PVC Short 4.5mm Term | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 350 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | 60 mOhms | 12000 Hour | B43511A4158M7 | |||
Mfr: B43511A9827M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 820uF 20% PVC Short 4.5mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 820 uF | 400 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | 110 mOhms | 12000 Hour | B43511A9827M7 | |||
Mfr: B43858F2336M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 250VDC 33uF 20% STD Leads | Not Available Online | Radial | 33 uF | 200 VDC | 5000 Hour | B43858F2336M | |||||||
Mfr: B43858F4336M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 350VDC 33uF 20% STD Leads | Not Available Online | Radial | 33 uF | 350 VDC | 5000 Hour | B43858F4336M | |||||||
Mfr: B43770A4128M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350VDC 1200uF 20% Threaded Stud Mount | Not Available Online | 1.2 mF | 350 VDC | 91 mm | 144.1 mm | 15 mOhms | 8000 Hour | B43770A4128M | |||||
Mfr: B43770A5567M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 560uF 20% Threaded Stud Mount | Not Available Online | 560 uF | 450 VDC | 64.3 mm | 80.3 mm | 110 mOhms | 8000 Hour | B43770A5567M | |||||
Mfr: B43770A5128M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 1200uF 20% Threaded Stud Mount | Not Available Online | 1.2 mF | 450 VDC | 76.9 mm | 105.3 mm | 50 mOhms | 8000 Hour | B43770A5128M | |||||
Mfr: B43770A5198M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 1900uF 20% Threaded Stud Mount | Not Available Online | 1.9 mF | 450 VDC | 76.9 mm | 142.8 mm | 32 mOhms | 8000 Hour | B43770A5198M | |||||
Mfr: B41458B7150M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40VDC 150000uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 150 nF | 40 VDC | 76.9 mm | 105.7 mm | 5.5 mOhms | 12000 Hour | B41458B7150M | ||||
Mfr: B43888F2226M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 200VDC 22uF 20% STD Leads | Not Available Online | Radial | 22 uF | 200 VDC | 8000 Hour | B43888F2226M |