TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43726B5338M608 TTI: B43726B5338M608 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300UF 450V | 0In Stock | ||||||||||||
Mfr: B43508A2337M000 TTI: B43508A2337M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 3000 Hour | B43508A2337M | ||||||
Mfr: B41605E8398M009 TTI: B41605E8398M009 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 3900UF 63V | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 3.9 mF | 63 VDC | 25 mm | 50 mm | 20 mOhms | 5000 Hour | B41605E8398M9 | |||
Mfr: B43541B9157M000 TTI: B43541B9157M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 150uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 530 mOhms | 8000 Hour | B43541B9157M | |||
Mfr: B43521C9477M000 TTI: B43521C9477M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400VDC 470uF 20% SOLDER PIN | Not Available Online | Radial | 470 uF | 12000 Hour | B43521C9477M | ||||||||
Mfr: B43501A6476M000 TTI: B43501A6476M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 500VDC 47uF 20% STD 6.3mm Term | Not Available Online | Snap In | 47 uF | 500 VDC | 2.82 Ohms | 10000 Hour | B43501A6476M | ||||||
Mfr: B41231B7478M000 TTI: B41231B7478M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35VDC 4700uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 35 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 2000 Hour | B41231B7478M | ||||
Mfr: B41231A9478M000 TTI: B41231A9478M000 TDK Aluminum Electrolytic Capacitors - Snap In 100VDC 4700uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 100 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 2000 Hour | B41231A9478M | ||||
Mfr: B43644B5477M TTI: B43644B5477M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 230 mOhms | 5000 Hour | B43644B5477M | |||
Mfr: B43727A9159M608 TTI: B43727A9159M608 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 15000UF 400V | Not Available Online | High Reliability Electrolytic Capacitors | 15 mF | 400 VDC | 76.9 mm | 190.7 mm | 12000 Hour | ||||||
Mfr: B43727A5159M600 TTI: B43727A5159M600 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 15000UF 450V | Not Available Online | High Reliability Electrolytic Capacitors | 15 mF | 450 VDC | 76.9 mm | 220.7 mm | 12000 Hour | ||||||
Mfr: B43501D2227M7 TTI: B43501D2227M7 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250VDC 220uF 20% Short 4.5mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 450 mOhms | 10000 Hour | B43501D2227M 7 B43501D2227M007 | |||
Mfr: B41252C8338M TTI: B41252C8338M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 3300uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | B41252C8338M | ||||
Mfr: B41252A6338M000 TTI: B41252A6338M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 3300uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 50 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 2000 Hour | B41252A6338M | ||||
Mfr: B43547A5157M TTI: B43547A5157M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 500 mOhms | 8000 Hour | B43547A5157M | |||
Mfr: B43545B9477M007 TTI: B43545B9477M007 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 130 mOhms | 5000 Hour | B43545B9477M7 | |||
Mfr: B41896C7227M000 TTI: B41896C7227M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% STD Leads | Not Available Online | Low ESR Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 16 mm | B41896C7227M | |||||
Mfr: B43701A5568M600 TTI: B43701A5568M600 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 5600UF 450V | Not Available Online | General Purpose Electrolytic Capacitors | 5.6 mF | 450 VDC | 76.9 mm | 130.7 mm | 5000 Hour | ||||||
Mfr: B41605E478M8 TTI: B41605E478M8 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | ||||||||||||
Mfr: B43644A5687M060 TTI: B43644A5687M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680UF 450V | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 160 mOhms | 5000 Hour | B43644A5687M60 | |||
Mfr: B43509B9107M TTI: B43509B9107M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 800 mOhms | 3000 Hour | B43509B9107M | |||
Mfr: B43541A7397M000 TTI: B43541A7397M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 550VDC 390uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 550 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 340 mOhms | 5000 Hour | B43541A7397M | |||
Mfr: B41456B9109M000 TTI: B41456B9109M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100VDC 10000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 100 VDC | 51.6 mm | 80.7 mm | 18 mOhms | 12000 Hour | B41456B9109M000 | ||||
Mfr: B41252A6398M000 TTI: B41252A6398M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 3900uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.9 mF | 50 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 2000 Hour | B41252A6398M | ||||
Mfr: B43644A5687M000 TTI: B43644A5687M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 680uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 160 mOhms | 5000 Hour | B43644A5687M000 |