TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43501A9337M TTI: B43501A9337M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% STD 6.3mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 200 mOhms | 10000 Hour | B43501A9337M | |||
Mfr: B43504A5157M000 TTI: B43504A5157M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC STD 6.3mm Term | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 3000 Hour | B43504A5157M | ||||||
Mfr: B43252A2227M000 TTI: B43252A2227M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200VDC 220uF 20% 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B43252A2227M | ||||
Mfr: B41231A4109M000 TTI: B41231A4109M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16VDC 10000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 16 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B41231A4109M | ||||
Mfr: B43541B8476M000 TTI: B43541B8476M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600VDC 47uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 47 uF | 600 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 2.47 Ohms | 5000 Hour | B43541B8476M | |||
Mfr: B43611A7108M050 TTI: B43611A7108M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000UF 550V ESR=150 | 0In Stock | B43611A7108M50 | |||||||||||
Mfr: B43655A0497M157 TTI: B43655A0497M157 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 490UF 475V -d30x50mm | 0In Stock | Electrolytic Capacitors | Snap In | 490 uF | 475 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 180 mOhms | 3000 Hour | B43655A497M157 | |||
Mfr: B43655E6797M057 TTI: B43655E6797M057 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 790UF 500V -d35x60mm | 0In Stock | Electrolytic Capacitors | Snap In | 790 uF | 475 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 110 mOhms | 3000 Hour | B43655E6797M57 | |||
Mfr: B43305A5687M000 TTI: B43305A5687M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 680uF 20% PVC 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 200 mOhms | 2000 Hour | B43305A5687M | |||
Mfr: B43310C9228M000 TTI: B43310C9228M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Ring clip/clamp mnt | Not Available Online | 2.2 mF | 400 VDC | 64.3 mm | 96 mm | 87 mOhms | 2000 Hour | B43310C9228M | |||||
Mfr: B43655A6747M157 TTI: B43655A6747M157 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 740UF 500V -d35x60mm | 0In Stock | Electrolytic Capacitors | Snap In | 740 uF | 475 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 110 mOhms | 3000 Hour | ||||
Mfr: B43655A0437M157 TTI: B43655A0437M157 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 430UF 475V -d30x45mm | 0In Stock | Electrolytic Capacitors | Snap In | 430 uF | 475 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 200 mOhms | 3000 Hour | B43655A437M157 | |||
Mfr: B43610A5158M050 TTI: B43610A5158M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500UF 450V ESR=75 | 0In Stock | B43610A5158M50 | |||||||||||
Mfr: B43610A5228M050 TTI: B43610A5228M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200UF 450V ESR=55 | 0In Stock | B43610A5228M50 | |||||||||||
Mfr: B43610A5338M050 TTI: B43610A5338M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300UF 450V ESR=40 | 0In Stock | B43610A5338M50 | |||||||||||
Mfr: B43611A7477M050 TTI: B43611A7477M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470UF 550V ESR=310 | 0In Stock | B43611A7477M50 | |||||||||||
Mfr: B43610B9827M050 TTI: B43610B9827M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 820UF 400V ESR=110 | 0In Stock | B43610B9827M50 | |||||||||||
Mfr: B43611C7477M050 TTI: B43611C7477M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470UF 550V ESR=320 | 0In Stock | B43611C7477M50 | |||||||||||
Mfr: B41456B9109M000 TTI: B41456B9109M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100VDC 10000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 100 VDC | 51.6 mm | 80.7 mm | 18 mOhms | 12000 Hour | B41456B9109M000 | ||||
Mfr: B41252A6398M000 TTI: B41252A6398M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 3900uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.9 mF | 50 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 2000 Hour | B41252A6398M | ||||
Mfr: B43644A5687M000 TTI: B43644A5687M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 680uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 160 mOhms | 5000 Hour | B43644A5687M000 | |||
Mfr: B43630A9128M000 TTI: B43630A9128M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 1200uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.2 mF | 400 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 100 mOhms | 2000 Hour | B43630A9128M | |||
Mfr: B43644A5687M067 TTI: B43644A5687M067 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680UF 450V | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 160 mOhms | 5000 Hour | B43644A5687M67 | |||
Mfr: B43713E2129M000 TTI: B43713E2129M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250VDC 12000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 12 mF | 250 VDC | 76.9 mm | 143.2 mm | 11 mOhms | 15000 Hour | B43713E2129M | ||||
Mfr: B43521C9477M000 TTI: B43521C9477M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400VDC 470uF 20% SOLDER PIN | Not Available Online | Radial | 470 uF | 12000 Hour | B43521C9477M |