TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43655A0497M157 TTI: B43655A0497M157 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 490UF 475V -d30x50mm | 0In Stock | Electrolytic Capacitors | Snap In | 490 uF | 475 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 180 mOhms | 3000 Hour | B43655A497M157 | |||
Mfr: B43655E6797M057 TTI: B43655E6797M057 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 790UF 500V -d35x60mm | 0In Stock | Electrolytic Capacitors | Snap In | 790 uF | 475 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 110 mOhms | 3000 Hour | B43655E6797M57 | |||
Mfr: B41821A7478M TTI: B41821A7478M TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35VDC 4700uF 20% STD Leads | Not Available Online | Radial | 4.7 mF | 35 VDC | 18 mm | 35 mm | B41821A7478M000 | ||||||
Mfr: B41252A6109M000 TTI: B41252A6109M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 50 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 2000 Hour | B41252A6109M | ||||
Mfr: B41231A8109M000 TTI: B41231A8109M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 10000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 63 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 2000 Hour | B41231A8109M | ||||
Mfr: B43545B5187M000 TTI: B43545B5187M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 180uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 500 mOhms | 5000 Hour | B43545B5187M | |||
Mfr: B43630A5108M000 TTI: B43630A5108M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 1000uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 120 mOhms | 2000 Hour | B43630A5108M | |||
Mfr: B41859C7477M008 TTI: B41859C7477M008 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 3000 Hour | B41859C7477M8 | ||||
Mfr: B41895J6108M000 TTI: B41895J6108M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 18 mm | 20 mm | 336 mOhms | 3000 Hour | B41895J6108M | |||
Mfr: B43612A9108M050 TTI: B43612A9108M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000UF 400V ESR=190 | 0In Stock | B43612A9108M50 | |||||||||||
Mfr: B43612B9188M050 TTI: B43612B9188M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1800UF 400V ESR=110 | 0In Stock | B43612B9188M50 | |||||||||||
Mfr: B43655A0617M157 TTI: B43655A0617M157 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 610UF 475V -d35x45mm | 0In Stock | Electrolytic Capacitors | Snap In | 610 uF | 475 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 150 mOhms | 3000 Hour | B43655A617M157 | |||
Mfr: B43655A6906M157 TTI: B43655A6906M157 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 90UF 500V -d22x30mm | 0In Stock | Electrolytic Capacitors | Snap In | 90 uF | 475 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 850 mOhms | 3000 Hour | ||||
Mfr: B43655E0947M057 TTI: B43655E0947M057 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 940UF 475V-d35x60mm | 0In Stock | Electrolytic Capacitors | Snap In | 940 uF | 475 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 110 mOhms | 3000 Hour | B43655E0947M57 | |||
Mfr: B43613B6108M050 TTI: B43613B6108M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000UF 500V ESR=85 | 0In Stock | Capacitor | Snap In | 1 mF | 500 VDC | 45 mm (1.772 in) | 70 mm (2.756 in) | B43613B6108M50 | |||||
Mfr: B43305A5687M000 TTI: B43305A5687M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 680uF 20% PVC 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 200 mOhms | 2000 Hour | B43305A5687M | |||
Mfr: B43310C9228M000 TTI: B43310C9228M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Ring clip/clamp mnt | Not Available Online | 2.2 mF | 400 VDC | 64.3 mm | 96 mm | 87 mOhms | 2000 Hour | B43310C9228M | |||||
Mfr: B43655A6747M157 TTI: B43655A6747M157 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 740UF 500V -d35x60mm | 0In Stock | Electrolytic Capacitors | Snap In | 740 uF | 475 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 110 mOhms | 3000 Hour | ||||
Mfr: B43655A0437M157 TTI: B43655A0437M157 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 430UF 475V -d30x45mm | 0In Stock | Electrolytic Capacitors | Snap In | 430 uF | 475 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 200 mOhms | 3000 Hour | B43655A437M157 | |||
Mfr: B43610A5158M050 TTI: B43610A5158M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500UF 450V ESR=75 | 0In Stock | B43610A5158M50 | |||||||||||
Mfr: B43610A5228M050 TTI: B43610A5228M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200UF 450V ESR=55 | 0In Stock | B43610A5228M50 | |||||||||||
Mfr: B43610A5338M050 TTI: B43610A5338M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300UF 450V ESR=40 | 0In Stock | B43610A5338M50 | |||||||||||
Mfr: B43611A7477M050 TTI: B43611A7477M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470UF 550V ESR=310 | 0In Stock | B43611A7477M50 | |||||||||||
Mfr: B43610B9827M050 TTI: B43610B9827M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 820UF 400V ESR=110 | 0In Stock | B43610B9827M50 | |||||||||||
Mfr: B43611C7477M050 TTI: B43611C7477M050 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470UF 550V ESR=320 | 0In Stock | B43611C7477M50 |