TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43512A5108M87 TTI: B43512A5108M087 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 1000uF 20% PVC+PET 4.5mm Terms | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 450 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | 110 mOhms | 5000 Hour | B43512A5108M87 | |||
Mfr: B40950A0566M000 TTI: B40950A0566M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 33 mOhms | 10000 Hours | B40950A566M | |||
Mfr: B41799A5708Q001 TTI: B41799A5708Q001 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V, 7000uF (Q), d18x39 | 0In Stock | Electrolytic Capacitors | Soldering Star | 7 mF | 25 VDC | 18 mm (0.709 in) | 39 mm (1.535 in) | 37 mOhms | 4000 Hour | B41799A5708Q 1 | |||
Mfr: B43656A5397M057 TTI: B43656A5397M057 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 390uF 450V d25x55mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 25 mm (0.984 in) | 260 mOhms | 3000 Hour | B43656A5397M57 | ||||
Mfr: B41858C7227M000 TTI: B41858C7227M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 1.035 Ohms | 5000 Hour | B41858C7227M000 | |||
Mfr: B43541B7107M000 TTI: B43541B7107M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 550 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 1.32 Ohms | 5000 Hour | B43541B7107M | |||
Mfr: B40940B8107M000 TTI: B40940B8107M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.5 mm (0.492 in) | 22 mOhms | 4000 Hours | B40940B8107M | |||
Mfr: B41799A5139Q001 TTI: B41799A5139Q001 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V, 13000uF (Q), d21x49 | 0In Stock | Electrolytic Capacitors | Soldering Star | 13 mF | 25 VDC | 21 mm (0.827 in) | 49 mm (1.929 in) | 28 mOhms | 4000 Hour | B41799A5139Q 1 | |||
Mfr: B41799A7948Q001 TTI: B41799A7948Q001 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V, 9400uF (Q), d21x49 | 0In Stock | Electrolytic Capacitors | Soldering Star | 9.4 mF | 35 VDC | 21 mm (0.827 in) | 49 mm (1.929 in) | 28 mOhms | 4000 Hour | B41799A7948Q 1 | |||
Mfr: B41888C4477M000 TTI: B41888C4477M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 470uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 116 mOhms | 7000 Hour | B41888C4477M | |||
Mfr: B41858C6227M000 TTI: B41858C6227M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 1.4 Ohms | 5000 Hour | ||||
Mfr: B43657A5108M057 TTI: B43657A5108M057 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 1000uF (M) d35x50 | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 130 mOhms | 2000 Hour | B43657A5108M57 | |||
Mfr: B41799A5278Q001 TTI: B41799A5278Q001 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V, 2700uF (Q), d16x25 | 0In Stock | Electrolytic Capacitors | Soldering Star | 2.7 mF | 25 VDC | 16 mm (0.63 in) | 25 mm (0.984 in) | 115 mOhms | 4000 Hour | B41799A5278Q 1 | |||
Mfr: B43656A5127M057 TTI: B43656A5127M057 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 120uF 450V d22x30mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 22 mm (0.866 in) | 830 mOhms | 3000 Hour | B43656A5127M57 | ||||
Mfr: B43656A5567M157 TTI: B43656A5567M157 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 560uF 450V d30x50.5mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 180 mOhms | 3000 Hour | |||||
Mfr: B43656A5687M057 TTI: B43656A5687M057 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 680uF 450V d35x45mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 150 mOhms | 3000 Hour | B43656A5687M57 | ||||
Mfr: B41231B8688M000 TTI: B41231B8688M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 6800uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 6.8 mF | 63 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 2000 Hour | B41231B8688M | ||||
Mfr: B41456B4100M000 TTI: B41456B4100M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16VDC 100000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 100 mF | 16 VDC | 51.6 mm | 80.7 mm | 10 mOhms | 12000 Hour | B41456B4100M000 | ||||
Mfr: B41896E6477M000 TTI: B41896E6477M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 20% STD Leads | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 25 mm | 352 mOhms | 7000 Hour | B41896E6477M | |||
Mfr: B41252A8568M000 TTI: B41252A8568M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 5600uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 5.6 mF | 63 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | B41252A8568M | ||||
Mfr: B40920A7337M000 TTI: B40920A7337M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40920A7337M | |||
Mfr: B43504B5227M2 TTI: B43504B5227M002 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC 3 Terms 4.5mm | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 610 mOhms | 3000 Hour | B43504B5227M2 | |||
Mfr: B41896C7477M000 TTI: B41896C7477M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 20% STD Leads | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 12.5 mm | 20 mm | 484 mOhms | 7000 Hour | B41896C7477M | |||
Mfr: B41896D7108M000 TTI: B41896D7108M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% STD Leads | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 25 mm | 238 mOhms | 7000 Hour | B41896D7108M | |||
Mfr: B41252A7478M000 TTI: B41252A7478M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35VDC 4700uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 35 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 2000 Hour | B41252A7478M |