TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43634C5337M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% PET 3 Terms 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 340 mOhms | 8000 Hour | B43634C5337M62 | |||
Mfr: B43642B9477M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 210 mOhms | 3000 Hour | B43642B9477M60 | |||
Mfr: B43644C9277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 270uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 270 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 340 mOhms | 5000 Hour | B43644C9277M | |||
Mfr: B43644F9397M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 250 mOhms | 5000 Hour | B43644F9397M7 | |||
Mfr: B43512A9278M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 2700uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 2.7 mF | 400 VDC | 45 mm (1.772 in) | 90 mm (3.543 in) | 34 mOhms | 5000 Hour | B43512A9278M | |||
Mfr: B43548A6337M060 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 500VDC 330uF 20% 210mOhm PET | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 500 VDC | 30 mm (1.181 in) | 55 mm (2.165 in) | 210 mOhms | 3000 Hour | B43548A6337M60 | |||
Mfr: B43548B5337M060 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% 240mOhm PET | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 240 mOhms | 3000 Hour | B43548B5337M60 | |||
Mfr: B41456B9229M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 22 mF | 100 VDC | 64.3 mm | 105.7 mm | 5 mOhms | 12000 Hour | |||||
Mfr: B43647B5397M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 280 mOhms | 2000 Hour | B43647B5397M57 | |||
Mfr: B40900B7337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 12.5 mm (0.492 in) | 18 mOhms | 4000 Hours | B40900B7337M | |||
Mfr: B41456B7100M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 100 mF | 40 VDC | 64.3 mm | 105.7 mm | 4.1 mOhms | 12000 Hour | |||||
Mfr: B43703B5478M600 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | High Reliability Electrolytic Capacitors | 4.7 mF | 450 VDC | 76.9 mm | 105.7 mm | 12000 Hour | ||||||
Mfr: B43647B5477M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% 240mOhm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 240 mOhms | 2000 Hour | B43647B5477M57 | |||
Mfr: B43657G0108M357 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Snap-in 1030uF 420V | 0In Stock | Aluminum Electrolytic Capacitor | Snap In | 1.03 mF | 420 VDC | 30 mm (1.181 in) | 60 mm (2.362 in) | 140 mOhms | 2000 Hour | ||||
Mfr: B40940A6187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 12.8 mm | 22 mOhms | 4000 Hours | ||||
Mfr: B40910A5687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 25 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 25 VDC | 10 mm | 16.5 mm | 10 mOhms | 4000 Hours | B40910A5687M | |||
Mfr: B40910A7477M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 16.8 mm | 10 mOhms | 4000 Hours | ||||
Mfr: B40910A7527M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 520 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 520 uF | 35 VDC | 10 mm | 16.8 mm | 10 mOhms | 4000 Hours | ||||
Mfr: B40940A6227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.5 mm | 15 mOhms | 4000 Hours | B40940A6227M | |||
Mfr: B40950A5567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 10.5 mm | 20 mOhms | 10000 Hours | ||||
Mfr: B43727A5109M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 10000uF 20% Screw term/threaded | 0In Stock | High Reliability Electrolytic Capacitors | 10 mF | 450 VDC | 76.9 mm | 156.2 mm | 11 mOhms | 12000 Hour | B43727A5109M6 | ||||
Mfr: B43700E7688M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 6.8 mF | 550 VDC | 76.9 mm | 220.7 mm | 8000 Hour | ||||||
Mfr: B43657A5567M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 560uF (M) d30x40 | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 220 mOhms | 2000 Hour | B43657A5567M57 | |||
Mfr: B43612A9398M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 3900uF (M), d50x100 | 0In Stock | Electrolytic Capacitors | Snap In | 3.9 mF | 400 VDC | 50 m | 50 mOhms | 10000 Hour | B43612A9398M 50 | ||||
Mfr: B43706A9159M600 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400VDC 15000uF 20% 5.1mOhm | Not Available Online | High Reliability Electrolytic Capacitors | 15 mF | 400 VDC | 90 mm | 221 mm | 5.1 mOhms | 12000 Hour | B43706A9159M6 |