TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41866C7157M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35VDC 150uF 20% STD Leads | Not Available Online | High Reliability Electrolytic Capacitors | Radial | 150 uF | 35 VDC | 10 mm | 12.5 mm | 2.98 Ohms | 3000 Hour | B41866C7157M | |||
Mfr: B43501D2108M7 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 1000uF 20% Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 250 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 100 mOhms | 10000 Hour | B43501D2108M007 | |||
Mfr: B41252B7568M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35VDC 5600uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 5.6 mF | 35 VDC | 25.4 mm (1 in) | 30 mm (1.181 in) | 2000 Hour | B41252B7568M | ||||
Mfr: B43252C2477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 470uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 200 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 2000 Hour | B43252C2477M | ||||
Mfr: B43252C0127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315VDC 120uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 120 uF | 315 VDC | 30 mm (1.181 in) | 20 mm (0.787 in) | 2000 Hour | B43252C127M | ||||
Mfr: B43305B2687M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 680uF 20% PET 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 190 mOhms | 2000 Hour | B43305B2687M62 | |||
Mfr: B41231A7828M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35VDC 8200uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 8.2 mF | 35 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 2000 Hour | B41231A7828M | ||||
Mfr: B41231A8828M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 8200uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 8.2 mF | 63 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | B41231A8828M | ||||
Mfr: B41858C7108M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 25 mm | 327 mOhms | 5000 Hour | B41858C7108M000 | |||
Mfr: B43890A4106M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 350VDC 10uF 20% STD Leads | 0In Stock | High Frequency Electrolytic Capacitors | Radial | 10 uF | 350 VDC | 10 mm | 20 mm | 12000 Hour | B43890A4106M | ||||
Mfr: B41896C6188M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 1800uF 20% STD Leads | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1.8 mF | 50 VDC | 18 mm | 40 mm | 150 mOhms | 7000 Hour | B41896C6188M | |||
Mfr: B43252A2157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 150uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 200 VDC | 22 mm (0.866 in) | 20 mm (0.787 in) | 2000 Hour | B43252A2157M | ||||
Mfr: B43255A9686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68uF 400VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 68 uF | 400 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 5000 Hour | B43255A9686M | ||||
Mfr: B41888C6687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 680uF 20% STD Leads | 0In Stock | Radial | 680 uF | 50 VDC | 12.5 mm | 25 mm | 10000 Hour | B41888C6687M | |||||
Mfr: B43547C5227M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 340 mOhms | 8000 Hour | B43547C5227M | |||
Mfr: B43547E2227M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250VDC 220uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 320 mOhms | 8000 Hour | B43547E2227M | |||
Mfr: B40920A7397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | B40920A7397M | |||||||||||
Mfr: B43851A1226M8 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 22uF 20% Taped Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 160 VDC | 10 mm | 16 mm | 8.4 Ohms | 3000 Hour | ||||
Mfr: B43504A9107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 880 mOhms | 3000 Hour | B43504A9107M | |||
Mfr: B43821A5476M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 47uF 20% STD Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 16 mm | 31.5 mm | 7.1 Ohms | 3000 Hour | B43821A5476M000 | |||
Mfr: B41851A8108M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63VDC 1000uF 20% STD Leads | Not Available Online | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | B41851A8108M000 | ||||||
Mfr: B41458B8479M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63VDC 47000uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 47 mF | 63 VDC | 64.3 mm | 105.7 mm | 10 mOhms | 12000 Hour | B41458B8479M | ||||
Mfr: B43516B9108M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 400 VDC | 40 mm (1.575 in) | 65 mm (2.559 in) | 80 mOhms | 3000 Hour | B43516B9108M60 | |||
Mfr: B43703A5398M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 3900uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 3.9 mF | 450 VDC | 64.3 mm | 118.2 mm | 26 mOhms | 12000 Hour | B43703A5398M | ||||
Mfr: B43705A5228M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 2200uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 2.2 mF | 450 VDC | 51.6 mm | 130.7 mm | 50 mOhms | 12000 Hour | B43705A5228M |