TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41687G8138Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 1300uF 63V | 0In Stock | Electrolytic Capacitor | Axial | 1300 uF | 63 VDC | 18 mm (0.709 in) | 35 mm (1.378 in) | 71 mOhms | 4000 Hour | B41687G8138Q1 | |||
Mfr: B41787H8158Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Soldering Star 1500uF 63V | 0In Stock | Electrolytic Capacitor | Soldering Star | 1500 uF | 63 VDC | 21 mm (0.827 in) | 30 mm (1.181 in) | 74 mOhms | 4000 Hour | B41787H8158Q1 | |||
Mfr: B43821A9106M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 10uF 20% STD Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 18 Ohms | 3000 Hour | B43821A9106M000 | |||
Mfr: B43821A9226M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400VDC 22uF 20% STD Leads | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 3000 Hour | B43821A9226M000 | ||||||
Mfr: B43501A5227M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 910 mOhms | 10000 Hour | B43501A5227M000 | |||
Mfr: B43504A5337M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 410 mOhms | 3000 Hour | B43504A5337M000 | |||
Mfr: B41560A5100M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25VDC 100000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 100 mF | 25 VDC | 51.6 mm | 105.7 mm | 9.4 mOhms | 3000 Hour | B41560A5100M | ||||
Mfr: B43504E2227M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200VDC 220uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 580 mOhms | 3000 Hour | B43504E2227M | |||
Mfr: B43504B2337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 3000 Hour | B43504B2337M | ||||||
Mfr: B43505C9157M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 150uF 20% PVC Short 4.5mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 590 mOhms | 5000 Hour | B43505C9157M7 B43505C9157M 7 | |||
Mfr: B43501B9157M002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 150uF 20% 3 Term 4mm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 440 mOhms | 10000 Hour | B43501B9157M2 | |||
Mfr: B43505C5157M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC+PET 6.3mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 910 mOhms | 5000 Hour | B43505C5157M80 | |||
Mfr: B43505A9107M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PET 3 Terms 4.5mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 880 mOhms | 5000 Hour | B43505A9107M62 B43505A9107M 62 | |||
Mfr: B43505C5107M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC+PET 6.3mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 1.36 Ohms | 5000 Hour | B43505C5107M80 | |||
Mfr: B43505C5107M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PET Short 4.5mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 1.36 Ohms | 5000 Hour | B43505C5107M67 | |||
Mfr: B43505C5107M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC Short 4.5mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 1.36 Ohms | 5000 Hour | B43505C5107M7 B43505C5107M 7 | |||
Mfr: B43504A9107M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PET 3 Terms 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 880 mOhms | 3000 Hour | B43504A9107M62 | |||
Mfr: B43504A9567M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 560uF 20% PVC+PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 160 mOhms | 3000 Hour | B43504A9567M80 | |||
Mfr: B41231B6338M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 3300uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 50 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 2000 Hour | B41231B6338M | ||||
Mfr: B41231B6129M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 12000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 12 mF | 50 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 2000 Hour | B41231B6129M | ||||
Mfr: B41231A6478M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 50VDC 4700uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 2000 Hour | B41231A6478M | ||||
Mfr: B41231D8478M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 63VDC 4700uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | B41231D8478M | ||||
Mfr: B41231C6478M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 4700uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B41231C6478M | ||||
Mfr: B41252A4479M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16VDC 47000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 47 mF | 16 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 2000 Hour | B41252A4479M | ||||
Mfr: B43504A9477M087 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC+PET 4.5mm Terms | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 190 mOhms | 3000 Hour | B43504A9477M87 |