TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43659B5327M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 320uF (M), d30x25 mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 320 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 420 mOhms | 2000 Hour | B43659B5327M 57 | |||
Mfr: B43612A9188M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 1800uF (M), d40x75 | 0In Stock | Electrolytic Capacitors | Snap In | 1.8 mF | 400 VDC | 40 mm (1.575 in) | 110 mOhms | 10000 Hour | B43612A9188M 50 | ||||
Mfr: B40910A0566M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 56 uF 80 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm | 10.5 mm (0.413 in) | 0.03 Ohms | 4000 Hours | B40910A566M100 | |||
Mfr: B40940A8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 10.5 mm | 30 mOhms | 4000 Hours | ||||
Mfr: B40940A8187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 63 VDC | 10 mm | 16.5 mm | 15 mOhms | 4000 Hours | B40940A8187M | |||
Mfr: B40950A0117M100 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 110 uF 80 V 10x16.8 SMD High Vibration | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 110 uF | 80 VDC | 10 mm | 22 mOhms | 10000 Hours | B40950A117M100 | ||||
Mfr: B40950A0137M100 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 130 uF | 80 VDC | 10 mm | 22 mOhms | 10000 Hours | B40950A137M100 | ||||
Mfr: B40950A8127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm | 12.8 mm | 22 mOhms | 10000 Hours | ||||
Mfr: B40910A5337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 16 mOhms | 4000 Hours | B40910A5337M | |||
Mfr: B40910A5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 14 mOhms | 4000 Hours | B40910A5477M | |||
Mfr: B40910A8826M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 4000 Hours | |||||
Mfr: B40950A0826M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 82 uF | 80 VDC | 12.5 mm (0.492 in) | 30 mOhms | B40950A 826M | |||||
Mfr: B40950A6107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 50 V 10x10.2 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hours | B40950A6107M | |||
Mfr: B40950A6157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 150 uF 50 V 10x12.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 22 mOhms | 10000 Hours | B40950A6157M | |||
Mfr: B40950A6207M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 200 uF 50 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 200 uF | 50 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 22 mOhms | 10000 Hours | ||||
Mfr: B40950A7687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 680 uF | 35 VDC | B40950A7687M | |||||||
Mfr: B40950A8157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 150 uF 63 V 10x16.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 150 uF | 63 VDC | B40950A8157M | |||||||
Mfr: B40950A8187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF 63 V 10x16.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 180 uF | 63 VDC | B40950A8187M | |||||||
Mfr: B40910A0137M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 130 uF 80 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 130 uF | 80 VDC | 10 mm | 16.5 mm (0.65 in) | 0.016 Ohms | 4000 Hours | B40910A137M | |||
Mfr: B40910A0137M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 130 uF | 80 VDC | 10 mm | 16.8 mm (0.661 in) | 0.016 Ohms | 4000 Hours | B40910A137M100 | |||
Mfr: B40920A7337M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 10.5 mm | 20 mOhms | 4000 Hours | ||||
Mfr: B40920A7627M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 620 uF 35 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 620 uF | 35 VDC | 10 mm | 16.5 mm | 13 mOhms | 4000 Hours | B40920A7627M | |||
Mfr: B40940A6107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm | 30 mOhms | 4000 Hours | B40940A6107M | |||
Mfr: B40940A6227M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.8 mm | 15 mOhms | 4000 Hours | ||||
Mfr: B41787G8757Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Soldering Star 750uF 63V | 0In Stock | Electrolytic Capacitor | Soldering Star | 750 uF | 63 VDC | 18 mm (0.709 in) | 25 mm (0.984 in) | 106 mOhms | 4000 Hour | B41787G8757Q1 |