TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41231A7478M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 35 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B41231A7478M60 | ||||
Mfr: B43541A6686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500VDC 68uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 68 uF | 500 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 1.4 Ohms | 8000 Hour | B43541A6686M | |||
Mfr: B41231D6688M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 6.8 mF | 50 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | |||||
Mfr: B43509A9477M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 30 mm (1.181 in) | 55 mm (2.165 in) | 180 mOhms | 3000 Hour | B43509A9477M | |||
Mfr: B41252A8109M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 63 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 2000 Hour | B41252A8109M60 | ||||
Mfr: B43547A5567M060 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 140 mOhms | 8000 Hour | B43547A5567M60 | |||
Mfr: B43642B9397M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 260 mOhms | 3000 Hour | B43642B9397M62 | |||
Mfr: B43630A5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 1.1 Ohms | 2000 Hour | B43630A5107M | |||
Mfr: B43642A9127M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 120uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 120 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 830 mOhms | 3000 Hour | B43642A9127M | |||
Mfr: B43634C5337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 340 mOhms | 8000 Hour | B43634C5337M | |||
Mfr: B43541B9157M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 530 mOhms | 8000 Hour | B43541B9157M60 | |||
Mfr: B43642B5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 180 mOhms | 3000 Hour | B43642B5477M | |||
Mfr: B43512B0108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 420VDC 1000uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 1 mF | 420 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 130 mOhms | 5000 Hour | B43512B108M | |||
Mfr: B43713A2159M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200VDC 15000uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 15 mF | 200 VDC | 76.9 mm | 143.2 mm | 11 mOhms | 15000 Hour | B43713A2159M | ||||
Mfr: B43704A9338M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 3300uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 3.3 mF | 400 VDC | 64.3 mm | 96.7 mm | 34 mOhms | 12000 Hour | B43704A9338M | ||||
Mfr: B41856C6227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 70 mOhms | 3000 Hour | B41856C6227M | |||
Mfr: B41231A9478M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 100 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 2000 Hour | B41231A9478M60 | ||||
Mfr: B41252C6398M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.9 mF | 50 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | |||||
Mfr: B41252C8278M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.7 mF | 63 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | |||||
Mfr: B43624C9187M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 180uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 180 uF | 400 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 480 mOhms | 8000 Hour | B43624C9187M | |||
Mfr: B43630E2277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 270uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 250 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 310 mOhms | 2000 Hour | B43630E2277M | |||
Mfr: B43624B2108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 1 mF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 120 mOhms | 8000 Hour | B43624B2108M | |||
Mfr: B43252B5826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 82uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 82 uF | 450 VDC | 25.4 mm (1 in) | 30 mm (1.181 in) | 2000 Hour | B43252B5826M | ||||
Mfr: B43252E2157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 150uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 250 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B43252E2157M | ||||
Mfr: B43252A5686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 68uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 68 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B43252A5686M |