TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40950B8107M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD | Not Available Online | B40950B8107M | |||||||||||
Mfr: B43657A5537M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 530uF (M) d25x55 | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 530 uF | 450 VDC | 25 mm (0.984 in) | 55 mm (2.165 in) | 220 mOhms | 2000 Hour | B43657A5537M57 | |||
Mfr: B40910A0117M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 110 uF | 80 VDC | 10 mm | 16.5 mm (0.65 in) | 0.016 Ohms | 4000 Hours | B40910A117M | |||
Mfr: B40910A5567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.5 mm | 14 mOhms | 4000 Hours | B40910A5567M | |||
Mfr: B40920A7397M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 35 VDC | 10 mm | 12.8 mm | 18 mOhms | 4000 Hours | ||||
Mfr: B40921A5118M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1100 uF 25 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1.1 mF | 25 VDC | 10 mm | 16.5 mm | 13 mOhms | 4000 Hours | B40921A5118M | |||
Mfr: B40921A5567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | ||||||||||||
Mfr: B40940A6157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.5 mm | 22 mOhms | 4000 Hours | B40940A6157M | |||
Mfr: B40950A0566M100 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56 uF 80 V 10x10.5 SMD High Vibration | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm | 33 mOhms | 10000 Hours | B40950A566M100 | ||||
Mfr: B40950A0686M100 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68 uF 80 V 10x12.8 SMD High Vibration | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 30 mOhms | 10000 Hours | B40950A686M100 | ||||
Mfr: B41687G8138Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 1300uF 63V | 0In Stock | Electrolytic Capacitor | Axial | 1300 uF | 63 VDC | 18 mm (0.709 in) | 35 mm (1.378 in) | 71 mOhms | 4000 Hour | B41687G8138Q1 | |||
Mfr: B41787H8158Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Soldering Star 1500uF 63V | 0In Stock | Electrolytic Capacitor | Soldering Star | 1500 uF | 63 VDC | 21 mm (0.827 in) | 30 mm (1.181 in) | 74 mOhms | 4000 Hour | B41787H8158Q1 | |||
Mfr: B43657C5787M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 780 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 780 uF | 450 VDC | 25.4 mm (1 in) | 80 mm (3.15 in) | 45 mOhms | 2000 Hour | B43657C5787M57 | |||
Mfr: B43658A5607M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 600 uF | 450 VDC | 25.4 mm (1 in) | 60 mm (2.362 in) | 230 mOhms | 3000 Hour | B43658A5607M57 | |||
Mfr: B43658A5917M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 910 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 910 uF | 450 VDC | 30 mm (1.181 in) | 60 mm (2.362 in) | 160 mOhms | 3000 Hour | B43658A5917M57 | |||
Mfr: B40910A8826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 22 mOhms | 4000 Hours | B40910A8826M | |||
Mfr: B43613B5108M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 1000uF (M), d45x70 | 0In Stock | Electrolytic Capacitors | Snap In | 1 mF | 450 VDC | 45 mm (1.772 in) | 100 mOhms | 5000 Hour | B43613B5108M 50 | ||||
Mfr: B40910A5477M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 14 mOhms | 4000 Hours | ||||
Mfr: B40910A7337M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 14 mOhms | 4000 Hours | ||||
Mfr: B40950A0107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 80 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 30 mOhms | B40950A 107M | ||||
Mfr: B40950A5108M100 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1000 uF 25 V 10x16.8 SMD High Vibration | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 1 mF | 25 VDC | 10 mm (0.394 in) | 16.8 mm (0.661 in) | 15 mOhms | |||||
Mfr: B43706A5129M600 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 12000uF 20% 7.7mOhm | Not Available Online | High Reliability Electrolytic Capacitors | 12 mF | 450 VDC | 90 mm | 221 mm | 7.7 mOhms | 12000 Hour | B43706A5129M6 | ||||
Mfr: B43548A9827M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 820uF 20% 110mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 820 uF | 400 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 110 mOhms | 3000 Hour | B43548A9827M60 | |||
Mfr: B43548B9567M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 560uF 20% 160mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 160 mOhms | 3000 Hour | B43548B9567M60 | |||
Mfr: B43548C6227M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500VDC 220uF 20% 320mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 500 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 320 mOhms | 3000 Hour | B43548C6227M60 |