TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43504B9337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 270 mOhms | 3000 Hour | B43504B9337M | |||
Mfr: B41505A6109M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC 6.3mm Terminals | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 10 mF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 25 mOhms | 5000 Hour | B41505A6109M | |||
Mfr: B43505A9107M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC STD 6.3mm Term | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 880 mOhms | 5000 Hour | B43505A9107M | |||
Mfr: B41821B5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 20% STD Leads | 0In Stock | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | B41821B5477M | |||||
Mfr: B43510B9108M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 1000uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 1 mF | 400 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 130 mOhms | 5000 Hour | B43510B9108M | |||
Mfr: B43510A5228M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 2200uF 20% PVC Short 4.5mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 450 VDC | 45 mm (1.772 in) | 100 mm (3.937 in) | 100 mOhms | 5000 Hour | B43510A5228M7 | |||
Mfr: B43305C2128M7 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1200uF 20% Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.2 mF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 110 mOhms | 2000 Hour | B43305C2128M007 | |||
Mfr: B43547B5277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 270uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 280 mOhms | 8000 Hour | B43547B5277M | |||
Mfr: B43255A9826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 82uF 400VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 82 uF | 400 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 5000 Hour | B43255A9826M | ||||
Mfr: B43501B2477M82 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC+PET 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 10000 Hour | B43501B2477M082 | ||||||
Mfr: B43548A6686M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500VDC 68uF 20% 1020mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 68 uF | 500 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 1.02 Ohms | 3000 Hour | B43548A6686M60 | |||
Mfr: B43548B6157M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500VDC 150uF 20% 460mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 150 uF | 500 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 460 mOhms | 3000 Hour | B43548B6157M60 | |||
Mfr: B43548B9397M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% 220mOhm PVC | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 220 mOhms | 3000 Hour | B43548B9397M80 | |||
Mfr: B43647A5127M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 120uF 20% 880mOhm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 880 mOhms | 2000 Hour | B43647A5127M57 | |||
Mfr: B43647B5337M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% 340mOhm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 340 mOhms | 2000 Hour | B43647B5337M57 | |||
Mfr: B41456B8479M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 47 mF | 63 VDC | 64.3 mm | 105.7 mm | 5 mOhms | 12000 Hour | |||||
Mfr: B40900B7367M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 360 uF | 35 VDC | 10 mm | 12.5 mm (0.492 in) | 18 mOhms | 4000 Hours | B40900B7367M | |||
Mfr: B43706B6478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500VDC 4700uF 20% 15mOhm | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 500 VDC | 90 mm | 120 mm | 15 mOhms | 12000 Hour | B43706B6478M6 | ||||
0In Stock | Aluminum Hybrid Polymer Capacitors | 530 uF | 63 VDC | 16 mm | 25 mm (0.984 in) | 4.5 mOhms | 4000 Hours | B40740B8537M 11 | |||||
Mfr: B43268B5397M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 390uF 450V | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 170 mOhms | 2000 Hour | ||||
Mfr: B43700E8688M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 6.8 mF | 600 VDC | 90 mm | 197 mm | 8000 Hour | ||||||
Mfr: B41560A9109M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 10 mF | 100 VDC | 51.6 mm | 105.7 mm | 3000 Hour | ||||||
Mfr: B43509E2397M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250VDC 390uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 390 uF | 250 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 210 mOhms | 3000 Hour | B43509E2397M | |||
Mfr: B41231C4159M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 15 mF | 16 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | |||||
Mfr: B41252A9228M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 100 VDC | 25.4 mm (1 in) | 50 mm (1.969 in) | 2000 Hour | B41252A9228M60 |