TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43548B9397M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% 220mOhm PVC | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 220 mOhms | 3000 Hour | B43548B9397M80 | |||
Mfr: B41231A7189M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35VDC 18000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 18 mF | 35 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | B41231A7189M | ||||
Mfr: B41252C8278M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 2700uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.7 mF | 63 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B41252C8278M | ||||
Mfr: B41505A6109M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC 6.3mm Terminals | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 10 mF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 25 mOhms | 5000 Hour | B41505A6109M | |||
Mfr: B43510A5228M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 2200uF 20% PVC Short 4.5mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 450 VDC | 45 mm (1.772 in) | 100 mm (3.937 in) | 100 mOhms | 5000 Hour | B43510A5228M7 | |||
Mfr: B43630C5397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 390uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 320 mOhms | 2000 Hour | B43630C5397M | |||
Mfr: B43541A9397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 200 mOhms | 8000 Hour | B43541A9397M | |||
Mfr: B43647A5127M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 120uF 20% 880mOhm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 880 mOhms | 2000 Hour | B43647A5127M57 | |||
Mfr: B40921A5587M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 580 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 580 uF | 25 VDC | 10 mm | 10.2 mm | 20 mOhms | 4000 Hours | B40921A5587M | |||
Mfr: B40910A0117M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 110 uF | 80 VDC | 10 mm | 16.5 mm (0.65 in) | 0.016 Ohms | 4000 Hours | B40910A117M | |||
Mfr: B40910A5567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.5 mm | 14 mOhms | 4000 Hours | B40910A5567M | |||
Mfr: B40920A7397M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 35 VDC | 10 mm | 12.8 mm | 18 mOhms | 4000 Hours | ||||
Mfr: B40921A5118M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1100 uF 25 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1.1 mF | 25 VDC | 10 mm | 16.5 mm | 13 mOhms | 4000 Hours | B40921A5118M | |||
Mfr: B40921A5567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | ||||||||||||
Mfr: B40940A6157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.5 mm | 22 mOhms | 4000 Hours | B40940A6157M | |||
Mfr: B40950A0686M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 30 mOhms | 10000 Hours | B40950A686M100 | ||||
Mfr: B40950A5108M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1000 uF 25 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 1 mF | 25 VDC | 10 mm (0.394 in) | 16.8 mm (0.661 in) | 15 mOhms | |||||
Mfr: B40950A0107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 80 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 30 mOhms | B40950A 107M | ||||
Mfr: B43706B6478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500VDC 4700uF 20% 15mOhm | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 500 VDC | 90 mm | 120 mm | 15 mOhms | 12000 Hour | B43706B6478M6 | ||||
Mfr: B40930A5567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.5 mm | 18 mOhms | 4000 Hours | B40930A5567M | |||
Mfr: B43657C5787M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 780 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 780 uF | 450 VDC | 25.4 mm (1 in) | 80 mm (3.15 in) | 45 mOhms | 2000 Hour | B43657C5787M57 | |||
Mfr: B43658A5607M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 600 uF | 450 VDC | 25.4 mm (1 in) | 60 mm (2.362 in) | 230 mOhms | 3000 Hour | B43658A5607M57 | |||
Mfr: B43658A5917M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 910 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 910 uF | 450 VDC | 30 mm (1.181 in) | 60 mm (2.362 in) | 160 mOhms | 3000 Hour | B43658A5917M57 | |||
0In Stock | Aluminum Hybrid Polymer Capacitors | 530 uF | 63 VDC | 16 mm | 25 mm (0.984 in) | 4.5 mOhms | 4000 Hours | B40740B8537M 11 | |||||
Mfr: B40950A8127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm | 12.5 mm | 22 mOhms | 10000 Hours | B40950A8127M |