TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43610B9338M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 3300uF (M) d50x85 | 0In Stock | High Temp Electrolytic Capacitors | Solder Lug | 3.3 mF | 400 VDC | 50 mm (1.969 in) | 85 mm (3.346 in) | 32 mOhms | 5000 Hour | B43610B9338M 50 | |||
Mfr: B40900B7277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40900B7277M | |||
Mfr: B43727A5478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Screw term/threaded | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 450 VDC | 64.3 mm | 118.2 mm | 24 mOhms | 12000 Hour | B43727A5478M6 | ||||
Mfr: B43647A5567M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% 200mOhm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 200 mOhms | 2000 Hour | B43647A5567M57 | |||
Mfr: B43647A5827M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 820uF 20% 150mOhm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 820 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 150 mOhms | 2000 Hour | B43647A5827M57 | |||
Mfr: B43745A5139M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Screw Terminal 450VDC 13000uF 20% Ring clip/clamp mnt | 0In Stock | Electrolytic Capacitors | 13 mF | 450 VDC | 90 mm | 6000 Hour | |||||||
Mfr: B43745A5278M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Screw Terminal 450VDC 2700uF 20% Ring clip/clamp mnt | 0In Stock | Electrolytic Capacitors | 2.7 mF | 64.3 mm | 6000 Hour | ||||||||
Mfr: B43745A9438M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Screw Terminal 400VDC 4300uF 20% Ring clip/clamp mnt | 0In Stock | Electrolytic Capacitors | 4.3 mF | 64.3 mm | 6000 Hour | ||||||||
Mfr: B40950A0107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 80 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 80 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 30 mOhms | B40950A 107M100 | ||||
Mfr: B40950A6187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF 50 V 10x12.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 22 mOhms | 10000 Hours | B40950A6187M | |||
Mfr: B43611C7827M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550V, 820uF (M), d45x60 | 0In Stock | Snap In | 820 uF | 500 VDC | 45 mm (1.772 in) | 180 mOhms | 5000 Hour | B43611C7827M 50 | |||||
Mfr: B43611B8108M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V, 1000uF (M), d45x85 | 0In Stock | Snap In | 1 mF | 600 VDC | 45 mm (1.772 in) | 140 mOhms | 5000 Hour | B43611B8108M 50 | |||||
Mfr: B40950A5687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 25 V 10x12.5 SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 25 VDC | 10 mm | 12.5 mm | 18 mOhms | 10000 Hours | B40950A5687M | |||
Mfr: B40950A0137M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 130 uF 80 V 10x16.5 SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 130 uF | 80 VDC | 10 mm | 22 mOhms | 10000 Hours | B40950A137M | ||||
Mfr: B43613A9188M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 1800uF (M), d40x90 | 0In Stock | Electrolytic Capacitors | Snap In | 1.8 mF | 400 VDC | 40 mm (1.575 in) | 60 mOhms | 5000 Hour | B43613A9188M 50 | ||||
Mfr: B41687E8108Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 1000uF 63V | 0In Stock | Electrolytic Capacitor | Axial | 1000 uF | 63 VDC | 16 mm (0.63 in) | 39 mm (1.535 in) | 80 mOhms | 4000 Hour | B41687E8108Q1 | |||
Mfr: B41687G8308Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 3000uF 63V | 0In Stock | Electrolytic Capacitor | Axial | 3000 uF | 63 VDC | 21 mm (0.827 in) | 49 mm (1.929 in) | 36 mOhms | 4000 Hour | B41687G8308Q1 | |||
Mfr: B41787E8517Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Soldering Star 510uF 63V | 0In Stock | Electrolytic Capacitor | Soldering Star | 510 uF | 63 VDC | 16 mm (0.63 in) | 25 mm (0.984 in) | 157 mOhms | 4000 Hour | B41787E8517Q1 | |||
Mfr: B43693G0347Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 340uF 125V | 0In Stock | Electrolytic Capacitor | Axial | 340 uF | 125 VDC | 18 mm (0.709 in) | 39 mm (1.535 in) | 342 mOhms | 2500 Hour | B43693G347Q1 | |||
Mfr: B43504A9107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 880 mOhms | 3000 Hour | B43504A9107M | |||
Mfr: B43821A5476M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 47uF 20% STD Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 16 mm | 31.5 mm | 7.1 Ohms | 3000 Hour | B43821A5476M000 | |||
Mfr: B41851A8108M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63VDC 1000uF 20% STD Leads | Not Available Online | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | B41851A8108M000 | ||||||
Mfr: B41458B8479M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63VDC 47000uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 47 mF | 63 VDC | 64.3 mm | 105.7 mm | 10 mOhms | 12000 Hour | B41458B8479M | ||||
Mfr: B40910A0107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 80 VDC | 10 mm | 12.5 mm (0.492 in) | 0.022 Ohms | 4000 Hours | B40910A107M | |||
Mfr: B40950D0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 10.2 mm | 33 mOhms | 10000 Hours |