TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43501D5277M7 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 270uF 20% Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 490 mOhms | 10000 Hour | B43501D5277M007 | |||
Mfr: B43505C5157M082 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC+PET 3 Term 4.5mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 910 mOhms | 5000 Hour | B43505C5157M82 | |||
Mfr: B43505A5157M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC Short 4.5mm Term | 0In Stock | Snap In | 150 uF | 450 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 910 mOhms | 5000 Hour | B43505A5157M7 | ||||
Mfr: B41231B9128M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100VDC 1200uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.2 mF | 100 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 2000 Hour | B41231B9128M | ||||
Mfr: B43821F5226M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 22uF 20% STD Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 450 VDC | 12.5 mm | 25 mm | 14 Ohms | 3000 Hour | B43821F5226M | |||
Mfr: B43254A1227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160VDC 220uF 20% Long Life | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 160 VDC | 22 mm (0.866 in) | 20 mm (0.787 in) | 3000 Hour | B43254A1227M | ||||
Mfr: B41693A9477Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100VDC 470uF 30% High Reliability | 0In Stock | Axial | 470 uF | 100 VDC | 18 mm (0.709 in) | 39 mm (1.535 in) | B41693A9477Q1 | ||||||
Mfr: B43501F2108M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 100 mOhms | 10000 Hour | B43501F2108M60 | |||
Mfr: B41888C6278M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 2700uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.7 mF | 50 VDC | 18 mm | 40 mm | 20 mOhms | 10000 Hour | B41888C6278M | |||
Mfr: B41858C9477M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100VDC 470uF 20% STD Leads | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 18 mm | 35 mm | 679 mOhms | 5000 Hour | B41858C9477M | |||
Mfr: B43505A9477M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 190 mOhms | 5000 Hour | B43505A9477M000 | |||
Mfr: B43693G0257Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 250uF 125V | 0In Stock | Electrolytic Capacitor | Axial | 250 uF | 125 VDC | 16 mm (0.63 in) | 39 mm (1.535 in) | 469 mOhms | 2500 Hour | B43693G257Q1 | |||
Mfr: B43793G0417Q011 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Soldering Star 410uF 125V | 0In Stock | Electrolytic Capacitor | Soldering Star | 410 uF | 125 VDC | 21 mm (0.827 in) | 35 mm (1.378 in) | 282 mOhms | 2500 Hour | B43793G417Q11 | |||
Mfr: B43793G0657Q011 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Soldering Star 650uF 125V | 0In Stock | Electrolytic Capacitor | Soldering Star | 650 uF | 125 VDC | 21 mm (0.827 in) | 49 mm (1.929 in) | 181 mOhms | 2500 Hour | B43793G657Q11 | |||
Mfr: B43541A7107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 550 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 1.33 Ohms | 5000 Hour | B43541A7107M | |||
Mfr: B43548A5567M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% 140mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 140 mOhms | 3000 Hour | B43548A5567M60 | |||
Mfr: B43548B5477M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% 170mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 170 mOhms | 3000 Hour | B43548B5477M60 | |||
Mfr: B41605E0109M008 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Aluminum Electrolytic Capacitors - Wire Leaded, 10mF, 55VDC, 35x50mm | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 mF | 55 VDC | 35 mm | 50 mm | 13 mOhms | 5000 Hour | B41605E109M8 | |||
Mfr: B43743A9688M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 400 VDC | 76.9 mm | 156.2 mm | 6000 Hour | ||||||
0In Stock | Aluminum Hybrid Polymer Capacitors | 720 uF | 63 VDC | 16 mm | 30 mm (1.181 in) | 3.9 mOhms | 4000 Hours | B40740B8727M 1 | |||||
Mfr: B41580A8100M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63VDC 100000uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 100 mF | 63 VDC | 76.9 mm | 143.2 mm | 5 mOhms | 3000 Hour | B41580A8100M | ||||
Mfr: B43508A5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 1.23 Ohms | 3000 Hour | B43508A5107M | |||
Mfr: B43305B2108M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 200 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 130 mOhms | 2000 Hour | B43305B2108M60 | |||
Mfr: B40910A0566M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 0.03 Ohms | 4000 Hours | B40910A566M | |||
Mfr: B40921A7397M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock |