TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41231B9398M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100VDC 3900uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 3.9 mF | 100 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 2000 Hour | B41231B9398M | ||||
Mfr: B41858C6228M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50VDC 2200uF 20% STD Leads | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 35 mm | 268 mOhms | 5000 Hour | B41858C6228M | |||
Mfr: B41888D7228M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 18 mm | 25 mm | 21 mOhms | 10000 Hour | B41888D7228M | |||
Mfr: B41231A5688M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 25VDC 6800uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 6.8 mF | 25 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B41231A5688M | ||||
Mfr: B43254G2337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 330uF 20% Long Life | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 3000 Hour | B43254G2337M | ||||
Mfr: B43254C2277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 270uF 20% Long Life | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 270 uF | 200 VDC | 30 mm (1.181 in) | 20 mm (0.787 in) | 3000 Hour | B43254C2277M | ||||
Mfr: B43255A9826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 82uF 400VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 82 uF | 400 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 5000 Hour | B43255A9826M | ||||
Mfr: B41456B8100M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63VDC 100000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 100 mF | 63 VDC | 76.9 mm | 143.2 mm | 4 mOhms | 12000 Hour | B41456B8100M | ||||
Mfr: B43504B9337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 270 mOhms | 3000 Hour | B43504B9337M | |||
Mfr: B43510B9108M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 1000uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 1 mF | 400 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 130 mOhms | 5000 Hour | B43510B9108M | |||
Mfr: B41458B7220M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40VDC 220000uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 220 mF | 40 VDC | 76.9 mm | 143.2 mm | 5 mOhms | 12000 Hour | B41458B7220M | ||||
Mfr: B43305C2128M7 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1200uF 20% Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.2 mF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 110 mOhms | 2000 Hour | B43305C2128M007 | |||
Mfr: B43415C3668A000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 300VDC 6600uF 20% Solder Lug | 0In Stock | General Purpose Electrolytic Capacitors | Solder Lug | 6.6 mF | 300 VDC | 50 mm (1.969 in) | 100 mm (3.937 in) | 50000 Hour | B43415C3668A | ||||
Mfr: B43504H2108M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC+PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 140 mOhms | 3000 Hour | B43504H2108M80 | |||
Mfr: B43644A9687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 140 mOhms | 5000 Hour | B43644A9687M | |||
Mfr: B43305D5277M0002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In AL-ELKO 270UF 450V SNAP IN | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 500 mOhms | 2000 Hour | ||||
Mfr: B43515B5687M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 680uF 20% PVC+PET 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 230 mOhms | 3000 Hour | B43515B5687M80 | |||
Mfr: B43504A5107M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PET Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 1.35 Ohms | 3000 Hour | B43504A5107M67 | |||
Mfr: B43513A9477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 160 mOhms | 10000 Hour | B43513A9477M | |||
Mfr: B43712A9688M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 6800uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 400 VDC | 76.9 mm | 130.7 mm | 20 mOhms | 10000 Hour | B43712A9688M | ||||
Mfr: B43713A4688M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350VDC 6800uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 6.8 mF | 350 VDC | 76.9 mm | 130.7 mm | 18 mOhms | 15000 Hour | B43713A4688M | ||||
Mfr: B43713A6398M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500VDC 3900uF 20% Ring clip/clamp mnt | Not Available Online | High Reliability Electrolytic Capacitors | 3.9 mF | 500 VDC | 76.9 mm | 143.2 mm | 26 mOhms | 12000 Hour | B43713A6398M | ||||
Mfr: B43703A4828M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350VDC 8200uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 8.2 mF | 350 VDC | 76.9 mm | 118.2 mm | 9.4 mOhms | 12000 Hour | B43703A4828M | ||||
Mfr: B43547B5277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 270uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 280 mOhms | 8000 Hour | B43547B5277M | |||
Mfr: B43544B2108M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 1 mF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 85 mOhms | 3000 Hour | B43544B2108M |