TDK - Aluminum Electrolytic Capacitors
58,878 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,981)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43504E2687M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 680uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 190 mOhms | 3000 Hour | B43504E2687M60 | |||
Mfr: B43252A1187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160VDC 180uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 160 VDC | 22 mm (0.866 in) | 20 mm (0.787 in) | 2000 Hour | B43252A1187M | ||||
Mfr: B43504A9567M087 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 560uF 20% PVC+PET 4.5mm Terms | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 160 mOhms | 3000 Hour | B43504A9567M87 | |||
Mfr: B41231A0568M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80VDC 5600uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 5.6 mF | 80 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | B41231A568M | ||||
Mfr: B43501C9337M2 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 200 mOhms | 10000 Hour | B43501C9337M002 | |||
Mfr: B43305C2158M2 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1200uF 20% PVC 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 85 mOhms | 2000 Hour | B43305C2158M002 | |||
Mfr: B41252C8338M002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 3300uF 20% PVC 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | B41252C8338M2 | ||||
Mfr: B43544E2687M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250VDC 680uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 680 uF | 250 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 110 mOhms | 3000 Hour | B43544E2687M | |||
Mfr: B43642A2108M067 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 200 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 80 mOhms | 3000 Hour | B43642A2108M67 | |||
Mfr: B43703A4478M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350VDC 4700uF 20% Ring clip/clamp mnt (clamp not included) | Not Available Online | Aluminum Electrolytic Capacitors | 4.7 mF | 350 VDC | 64.3 mm | 96.7 mm | 17 mOhms | 12000 Hour | B43703A4478M | ||||
Mfr: B43713A9188M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 1800uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 1.8 mF | 400 VDC | 51.6 mm | 96.7 mm | 70 mOhms | 15000 Hour | B43713A9188M | ||||
Mfr: B43643E2228M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Snap In 250V 2200uF | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 60 mOhms | 3000 Hour | B43643E2228M50 | |||
Mfr: B43613B9158M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 1500uF (M), d4565 | 0In Stock | Electrolytic Capacitors | Snap In | 1.5 mF | 400 VDC | 45 mm (1.772 in) | 75 mOhms | 5000 Hour | B43613B9158M 50 | ||||
Mfr: B40910A5337M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 16 mOhms | 4000 Hours | ||||
Mfr: B40910A7277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 16 mOhms | 4000 Hours | B40910A7277M | |||
Mfr: B40910A7277M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 16 mOhms | 4000 Hours | ||||
Mfr: B40910A7337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 14 mOhms | 4000 Hours | B40910A7337M | |||
Mfr: B40950A6127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 50 V 10x10.2 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hours | B40950A6127M | |||
Mfr: B40950A6157M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 150 uF 50 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 22 mOhms | 10000 Hours | ||||
Mfr: B40950A6277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 50 V 10x16.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 270 uF | 50 VDC | 10 mm (0.394 in) | 16.5 mm (0.65 in) | 15 mOhms | 10000 Hours | B40950A6277M | |||
Mfr: B40910A0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 0.03 Ohms | 4000 Hours | B40910A686M | |||
Mfr: B40940A6277M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 50 VDC | 10 mm | 16.8 mm | 15 mOhms | 4000 Hours | ||||
Mfr: B40940A8157M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.8 mm | 15 mOhms | 4000 Hours | ||||
Mfr: B40950A0117M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 110 uF | 80 VDC | 10 mm | 22 mOhms | 10000 Hours | B40950A117M | ||||
Mfr: B40950A7477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x12.5 SMD | 0In Stock | B40950A7477M |