TDK - Audio Transformers / Signal Transformers
484 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B78476A8065A003 TTI: B78476A8065A003 TDK Availability: 500In Stock4,500 On Order Expected 08-Dec-26 Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | 500In Stock4,500 On Order Expected 08-Dec-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 7.11 mm | 5.6 mm | B78476A | Reel | B78476A8065A3 | ||||||||
Mfr: B78476A8066A003 TTI: B78476A8066A003 TDK Availability: 300In StockAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 2-PORT POE | 300In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 0 C | + 70 C | Dual | 27.81 mm | 12.19 mm | 7.24 mm | B78476A | Reel | B78476A8066A3 | ||||||||||
Mfr: B78476A8247A003 TTI: B78476A8247A003 TDK Availability: 500In StockAudio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT | 500In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | 1 Ohms | 1 Ohms | - 40 C | + 85 C | Single | 12.7 mm | 6.9 mm | 5.6 mm | B78476A | Reel | B78476A8247A3 | |||||||
Mfr: ATB322524-0110-T000 TTI: ATB322524-0110-T000 TDK Availability: 5,000In StockAudio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL | 5,000In Stock | SMD/SMT | 100 kHz | 7 uH | 500 Vrms | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 2.4 mm | ATB | Reel | ATB322524-0110-T000 - | |||||||||||
Mfr: B78476A8245A003 TTI: B78476A8245A003 TDK Availability: 4,000In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT POE | 4,000In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 28.1 mm | 11.9 mm | 5.5 mm | B78476A | Reel | B78476A8245A3 | ||||||||
Mfr: B78476A8247A003 TTI: B78476A8247A3 TDK Availability: 500In StockAudio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT | 500In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | - 40 C | + 85 C | Single | 12.7 mm | 6.9 mm | 5.6 mm | B78476A | Reel | B78476A8247A 3 | |||||||||
Mfr: B78476A8065A003 TTI: B78476A8065A3 TDK Availability: 500In Stock4,500 On Order Expected 08-Dec-26 Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | 500In Stock4,500 On Order Expected 08-Dec-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 7.11 mm | 5.6 mm | B78476A | Reel | B78476A8065A 3 | ||||||||
Mfr: SRW10EPC-U01H003 TTI: SRW10EPC-U01H003 TDK Availability: 8,000In StockAudio Transformers / Signal Transformers 22 UH XFRMR 1:12.1 | 8,000In Stock | Reel | ||||||||||||||||||||||
Mfr: B78476A8252A003 TTI: B78476A8252A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T -40C+85C 2-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | - 40 C | + 85 C | Dual | 27.69 mm | 7.29 mm | 8.41 mm | B78476A | Reel | B78476A8252A3 | ||||||||||
Mfr: ECO2230SEO-D04V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 12V/2A | 0In Stock | ECO | Reel | ECO2230SEO-D04V016 - | ||||||||||||||||||||
Mfr: B78308A2387A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 100 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2387A3 | ||||||||||
Mfr: B78304B1016A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 4.3 mH | - 40 C | + 85 C | 8 mm | 7 mm | 5.7 mm | B78304B | Reel | B78304B1016A3 | |||||||||||||
Mfr: ATB3225-50011CT-T000 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | Module | Single | ATB-CT | Reel | ATB3225-50011CT-T000 - | |||||||||||||||||
Mfr: ECO2420SEO-D03V018 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 750 uH | - 30 C | + 120 C | Single | 26.5 mm | 31.5 mm | 25 mm | ECO | Bulk | ECO2420SEO-D03V018 - | ||||||||||
Mfr: B78308A2485A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 90uH 6pF 175mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 90 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2485A3 | ||||||||||
Mfr: B78304B1031A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | B78304B | Reel | B78304B1031A3 | ||||||||||||||||||||
Mfr: B78476A8067A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 0 C | + 70 C | Single | 14.81 mm | 11.7 mm | 5.15 mm | B78476A | Reel | B78476A8067A3 | ||||||||||
Mfr: B78476A8317A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.6 mm | 12.1 mm | 5.8 mm | B78476A | Reel | B78476A8317A3 | ||||||||
Mfr: ATB322515-0110-T000 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | ATB | Reel | ATB322515-0110-T000 - | ||||||||||||||||||||
Mfr: B78476A8135A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | 1 Ohms | - 40 C | + 85 C | Single | 13.8 mm | 15.2 mm | 5.72 mm | B78476A | Reel | B78476A8135A3 | ||||||||
Mfr: B78304B1032A003 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | 8 mm | 7 mm | 5.7 mm | B78304B | Reel | B78304B1032A3 | |||||||||||||||||
Mfr: ECO2430SEO-D01H0110 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 450 uH | - 30 C | + 120 C | Single | 36 mm | 30 mm | 25 mm | ECO | Bulk | ECO2430SEO-D01H0110 - | ||||||||||
Mfr: ECO2225SEO-D02V0112 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.33 mH | - 30 C | + 120 C | Single | 31 mm | 28.5 mm | 23 mm | ECO | Bulk | ECO2225SEO-D02V0112 - | ||||||||||
Mfr: ECO2023SEO-D02V015 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 5V/2A | 0In Stock | ECO | Reel | ECO2023SEO-D02V015 - | ||||||||||||||||||||
Mfr: B78308A2461A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 330nH 100mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 330 nH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2461A3 |