• Wireless & RF Modules
  • Antennas

ANT016008LCD - TDK - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT016008LCD1575MA1
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Antennas CERAMIC CHIP ANTENNA GPS+2.4GHz WLAN+BT

Not Available Online

Call
or
View Details
Multiprotocol Antennas
PCB Antennas
Passive Antenna
1.574 GHz
2.484 GHz
Bluetooth, BLE
Galileo, GPS
802.11, WLAN, WiFi
802.15.4 (ANT, Thread, Zigbee)
Chip
50 Ohms
4
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
1.575 GHz, 2.45 GHz
1.6 mm
0.8 mm
0.4 mm
ANT016008LCD
Reel