X-Series, 1210 - TDK - Varistors

4 Results
4 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72530X0300K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1210, 30V

0In Stock

Please adjust quantity to Min / Mult value
X-Series, 1210
PCB Mount
SMD/SMT
30 VAC
38 VDC
42.3 VDC to 51.7 VDC
77 V
300 A
2000 mJ
1 nF
- 55 C
+ 125 C
Reel
CT1210K30G_X
Datasheet
Mfr: B72530X0170K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1210, 17V

0In Stock

Please adjust quantity to Min / Mult value
X-Series, 1210
PCB Mount
SMD/SMT
17 VAC
22 VDC
24.3 VDC to 29.7 VDC
44 V
400 A
1.7 J
2.7 pF
- 55 C
+ 125 C
Reel
CT1210K17G_X
Datasheet
Mfr: B72530X1300K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1210, 30V

0In Stock

Please adjust quantity to Min / Mult value
X-Series, 1210
PCB Mount
SMD/SMT
30 VAC
38 VDC
42.3 VDC to 51.7 VDC
77 V
400 A
2000 mJ
1 nF
- 55 C
+ 150 C
Reel
CT1210K30G_X1
Datasheet
Mfr: B72530X1450K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1210, 45V

0In Stock

Please adjust quantity to Min / Mult value
X-Series, 1210
PCB Mount
SMD/SMT
45 VAC
59 VDC
64.8 VDC to 79.2 VDC
115 V
1.5 kA
4000 mJ
1.5 nF
- 55 C
+ 125 C
Reel
CT1210K45E2G_X