Standard CeraDiodes - TDK - Varistors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
212,000In Stock | Standard CeraDiodes | MLVs | PCB Mount | SMD/SMT | SOD-523 | 5.6 VDC | 6.4 V | 19 V | 1 kA | 470 pF | - 40 C | + 85 C | Reel | B72500D 50A 60 B72500D0050A060 | ||||||||
Mfr: B72590D0050A060 TTI: B72590D50A60 TDK Availability: 130,000In StockVaristors COMPLETE MFG PN 871-B72590D0050A060 | 130,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | SOD-723 | 24 V | - 40 C | + 85 C | Reel | B72590D 50A 60 | ||||||||||||
Mfr: B72500D0090A060 TTI: B72500D90A60 TDK Availability: 56,000In StockVaristors COMPLETE MFG PN 871-B72500D0090A060 | 56,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | SOD-523 | 30 V | - 40 C | + 85 C | Reel | B72500D 90A 60 | ||||||||||||
Mfr: B72500D200A60 TTI: B72500D200A60 TDK Availability: 32,000In StockVaristors 0603 20Vdc 56pF Ceradiode CDS3C20GTA | 32,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | 0603 (1608 metric) | 50 V | - 40 C | + 85 C | Reel | B72500D 200A 60 | ||||||||||||
Mfr: B72570D0120A060 TTI: B72570D120A60 TDK Availability: 12,000In StockVaristors 1003 12Vdc 82pF CeraDiode CDS4C12GTA | 12,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | 1003 (2508 metric) | 46 V | - 40 C | + 85 C | Reel | B72570D 120A 60 | ||||||||||||
8,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | SOD-323 | 46 V | + 85 C | Reel | |||||||||||||||
Mfr: B72500D50A60 TTI: B72500D50A60. TDK Availability: 3,290In StockLimited Supply Cut Tape Varistors CeraDiode CDS3C05GTA | 3,290In StockLimited Supply | Standard CeraDiodes | PCB Mount | SMD/SMT | SOD-523 | 19 V | - 40 C | + 85 C | Cut Tape | |||||||||||||
0In Stock | Standard CeraDiodes | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 15 VDC | 22 V | 42 V | 30 A | 160 pF | - 40 C | + 85 C | Reel | B72500D 150A 60 B72500D0150A060 | ||||||||
Mfr: B72714D200A60 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 22VDC 33pF CERADIODES | Not Available Online | Standard CeraDiodes | PCB Mount | SMD/SMT | 0508 (1220 metric) | 60 V | - 40 C | + 85 C | Reel | CDA4C20GTA B72714D0200A060 | ||||||||||||
Mfr: B72590D0150A060 TTI: B72590D150A60 TDK Availability: 0In StockVaristors 0402 15Vdc 47pF CeraDiode CDS2C15GTA | 0In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | 0402 (1005 metric) | 46 V | - 40 C | + 85 C | Reel | B72590D 150A 60 | ||||||||||||
Mfr: B72724D0200A062 TTI: B72724D200A62 TDK Availability: 0In StockVaristors 0612 50V 30A 56pF CDA5C20GTA | 0In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | 0612 (1632 metric) | 50 V | - 40 C | + 85 C | Reel | B72724D 200A 62 | ||||||||||||
Mfr: B72440C50A160 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0201 22volts-1A 15pF Ceradiod CDS1C05GTA1 | Not Available Online | Standard CeraDiodes | PCB Mount | SMD/SMT | 0201 (0603 metric) | 5.5 VDC | 22 V | 15 pF | - 40 C | + 85 C | Reel | B72440C 50A160 | ||||||||||
Mfr: B72440C0050A160 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0201 22volts-1A 15pF Ceradiode | Not Available Online | Standard CeraDiodes | PCB Mount | SMD/SMT | 0201 (0603 metric) | 5.5 VDC | 22 V | 15 pF | - 40 C | + 85 C | Reel | B72440C 50A160 B72440C50A160 CDS1C05GTA1 | ||||||||||
Mfr: B72590D50A60. TTI: Not Assigned TDK Availability: Not Available OnlineCut Tape Varistors CeraDiode CDS2C05GTA | Not Available Online | Standard CeraDiodes | PCB Mount | SMD/SMT | SOD-723 | 24 V | - 40 C | + 85 C | Cut Tape | B72590D0050A060 |