SMD Disc Varistor, 3225mm - TDK - Varistors
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 90 pF | - 55 C | + 125 C | Reel | B72500T250K60 | ||||||
28,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 30 A | 200 mJ | 100 pF | - 55 C | + 125 C | Reel | B72500T110K60 | ||||||
8,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 22 VDC | 25 V | 50 V | 30 A | 56 pF | - 40 C | + 85 C | Reel | B72500D200A60 | ||||||||
4,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 8 V | 19 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | B72500T40M60 | ||||||
Mfr: B72500E0140K060 TTI: B72500E0140K060 TDK Availability: 188,000In StockVaristors COMPLETE MFG PN 871-B72500E140K60 | 188,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E140K60 | ||||
Mfr: B72500D0050A060 TTI: B72500D0050A060 TDK Availability: 88,000In StockVaristors COMPLETE MFG PN 871-B72500D50A60 | 88,000In Stock | SMD Disc Varistor, 3225mm | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 V | - 40 C | + 85 C | Reel | B72500D50A60 | ||||||||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 51.9 V | 120 V | 5 A | 50 mJ | 10 pF | - 55 C | + 125 C | AEC-Q100 | Reel | B72500E8250L60 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 30 A | 200 mJ | 90 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E200K60 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 90 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E250K60 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7 VAC | 9 VDC | 12.5 V | 27 V | 30 A | 100 mJ | 130 pF | - 55 C | + 125 C | Reel | B72500T70K60 | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E170K60 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7 VAC | 9 VDC | 12.5 V | 30 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | B72500T70M60 | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 16 VDC | 24.5 V | 42 V | 30 A | 200 mJ | 120 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0603S14BAUTOG | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 65 V | 290 V | 5 pF | - 40 C | + 85 C | Reel | B72500D160H60 | |||||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6 VAC | 8 VDC | 11 V | 27 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | B72500T60M60 | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | SOD-523 | 9 VDC | 10 V | 30 V | 30 A | 220 pF | - 40 C | + 85 C | Reel | B72500D90A60 | ||||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 50 V | 10 A | 100 mJ | 30 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E2170K60 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 32.5 V | 50 V | 30 A | 75 mJ | 50 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0603S17ALCG | |||||
Mfr: B72500P8200S060 TTI: Not Assigned TDK Availability: 0In StockVaristors 0603 24VDC 4.7pF 100VBR AECQ200 | 0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 24 VDC | 4.7 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72500P8200S60 | ||||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 16 VDC | 175 V | 290 V | 3 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E7151V60 | |||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 61 V | 120 V | 5 A | 50 mJ | 10 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E5250L60 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72500G250K60 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 220 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72500G140K60 | |||||
Mfr: B72500D0050H160 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0603 5.6V Ceradiode | Not Available Online | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5.6 VDC | 150 V | 0.9 pF | - 40 C | + 85 C | Reel | B72500D50H160 | |||||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 61 V | 120 V | 5 A | - 55 C | + 125 C | Reel | B72500T8250L60 |
- 1
- 2