Hybrid Disc Varistor / GDT G20 series - TDK - Varistors

3 Results
3 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: B72220G3151K101
TTI: B72220G3151K101
TDK
Availability:

0In Stock

Varistors G20, Hybrid design, 20 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Hybrid Disc Varistor / GDT G20 series
MOVs
PCB Mount
Radial
150 VAC
180 V
485 V
22.5 mm
10 kA
60 J
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72220G3421K101
TTI: B72220G3421K101
TDK
Availability:

0In Stock

Varistors G20, Hybrid design, 20 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Hybrid Disc Varistor / GDT G20 series
MOVs
PCB Mount
Radial
420 VAC
510 V
1.295 kV
22.5 mm
10 kA
330 J
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72220G3301K101
TTI: B72220G3301K101
TDK
Availability:

0In Stock

Varistors G20, Hybrid design, 20 mm, Vrms=300V, GDT Voltage 1000(800-1200)V , 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Hybrid Disc Varistor / GDT G20 series
MOVs
PCB Mount
Radial
300 VAC
360 V
890 V
22.5 mm
10 kA
235 J
- 40 C
+ 105 C
Bulk