ETFV20 - TDK - Varistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ETFV20K275E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 20mm 275Volt Thermally Fused | Not Available Online | ETFV20 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 710 V | 20 mm | 10 kA | 215 J | 630 pF | - 40 C | + 85 C | Bulk | B72220T2271K101 | ||||||
Mfr: ETFV20K420E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 20mm 420Volt Thermally Fused | Not Available Online | ETFV20 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 20 mm | 10 kA | 273 J | 420 pF | - 40 C | + 85 C | Tray | B72220T2421K101 | ||||||
Mfr: ETFV20K130E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors CORRECT MFG PN 871-B72220T2131K101 | Not Available Online | ETFV20 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 20 mm | 10 kA | 100 J | 1.34 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: ETFV20K175E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors CORRECT MFG PN 871-B72220T2171K101 | Not Available Online | ETFV20 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 20 mm | 10 kA | 135 J | 1 nF | - 40 C | + 85 C | Bulk | B72220T2171K101 | ||||||
Mfr: ETFV20K320E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors CORRECT MFG PN 871-B72220T2321K101 | Not Available Online | ETFV20 | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 840 V | 20 mm | 10 kA | 273 J | 540 pF | - 40 C | + 85 C | Bulk | B72220T2321K101 | ||||||
Mfr: ETFV20K150E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors CORRECT MFG PN 871-B72220T2151K101 | Not Available Online | ETFV20 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 120 J | 1.16 nF | - 40 C | + 85 C | Tray | B72220T2151K101 B72220T2151K101 |