Disc Varistor, StandarD 7mm - TDK - Varistors
111 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72207S0350K311 TTI: B72207S0350K311 TDK Availability: 12,000In StockVaristors 35VAC 10% 7mm StandarD | 12,000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 250 A | 2.5 J | 1.05 nF | - 40 C | + 105 C | Reel | B72207S350K311 | |||||
Mfr: B72207S0200K211 TTI: B72207S0200K211 TDK Availability: 27,000In StockVaristors 20VAC 10% 7mm StandarD | 27,000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Reel | B72207S200K211 | |||||
Mfr: B72207S0200K101 TTI: B72207S0200K101 TDK Availability: 300In StockVaristors 20VAC 10% 7mm StandarD | 300In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K101 | |||||
Mfr: B72207S0300K101 TTI: B72207S0300K101 TDK Availability: 390,000In StockVaristors 30VAC 10% 7mm StandarD | 390,000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Bulk | B72207S300K101 | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 7 mm | Ammo Pack | B72207S200K191 | ||||||||||||||
Mfr: B72207S0131K211 TTI: B72207S0131K211 TDK Availability: 0In Stock7,500 On Order Expected 06-Jan-27 Varistors 130VAC 10% 7mm StandarD | 0In Stock7,500 On Order Expected 06-Jan-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.2 kA | 9.5 J | 245 pF | - 40 C | + 105 C | Reel | B72207S131K211 | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 250 A | 800 mJ | 2.75 nF | - 40 C | + 105 C | Reel | B72207S110K211 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 90 pF | - 40 C | + 105 C | Bulk | B72207S301K101 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3 J | 900 pF | - 40 C | + 105 C | Reel | B72207S400K211 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Reel | B72207S500K211 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 7 mm | Bulk | B72207S200K103 | ||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72207S250K101 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Bulk | B72207S271K211 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.1 J | 1.9 nF | - 40 C | + 105 C | Bulk | B72207S170K101 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 250 A | 0.8 J | 2.75 nF | - 40 C | + 105 C | Bulk | B72207S110K101 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 11 J | 170 pF | - 40 C | + 105 C | Bulk | B72207S151K101 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 40 C | + 105 C | Bulk | B72207S171K101 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.2 kA | 32 J | 75 pF | - 40 C | + 105 C | Bulk | B72207S421K101 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 10 J | 180 pF | - 40 C | + 105 C | Bulk | B72207S141K101 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Bulk | B72207S500K101 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 95 pF | - 40 C | + 105 C | Bulk | B72207S271K101 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 5.9 J | 430 pF | - 40 C | + 105 C | Bulk | B72207S750K101 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.2 kA | 4.8 J | 480 pF | - 40 C | + 105 C | Bulk | B72207S600K101 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 250 A | 2.5 J | 1.05 nF | - 40 C | + 105 C | Reel | B72207S350K111 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.2 kA | 9.5 J | 200 pF | - 40 C | + 105 C | Bulk | B72207S131K101 |