Disc Varistor, StandarD 20mm - TDK - Varistors
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220S0271K101 TTI: B72220S0271K101 TDK Availability: 8,250In Stock15,100 On Order Expected 24-Dec-26 Varistors 275VAC 10% 20mm StandarD | 8,250In Stock15,100 On Order Expected 24-Dec-26 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 630 pF | - 40 C | + 105 C | Bulk | B72220S271K101 | |||||
Mfr: B72220S0321K101 TTI: B72220S0321K101 TDK Availability: 61,250In StockVaristors 320VAC 10% 20mm StandarD | 61,250In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 8 kA | 184 J | 540 pF | - 40 C | + 105 C | Bulk | B72220S321K101 | |||||
Mfr: B72220S0151K101 TTI: B72220S0151K101 TDK Availability: 4,200In StockVaristors 150VAC 10% 20mm StandarD | 4,200In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 8 kA | 85 J | 1.16 nF | - 40 C | + 105 C | Bulk | B72220S151K101 | |||||
Mfr: B72220S0301K101 TTI: B72220S0301K101 TDK Availability: 7,200In StockVaristors 300VAC 10% 20mm StandarD | 7,200In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 580 pF | - 40 C | + 105 C | Bulk | B72220S301K101 | |||||
Mfr: B72220S0461K101 TTI: B72220S0461K101 TDK Availability: 2,000In StockVaristors 460VAC 10% 20mm StandarD | 2,000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 8 kA | 195 J | 380 pF | - 40 C | + 105 C | Bulk | B72220S461K101 | |||||
Mfr: B72220S0551K101 TTI: B72220S0551K101 TDK Availability: 17,000In StockVaristors 550VAC 10% 20mm StandarD | 17,000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 21.5 mm | 6.5 kA | 210 J | 320 pF | - 40 C | + 105 C | Bulk | B72220S551K101 | |||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 21.5 mm | 6.5 kA | 250 J | 340 pF | - 40 C | + 105 C | Bulk | B72220S681K101 | ||||||
Mfr: B72220S0271K151 TTI: B72220S0271K151 TDK Availability: 0In StockVaristors 275VAC 10% 20mm StandarD | 0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 850 pF | - 40 C | + 105 C | Reel | B72220S271K151 | |||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 2 kA | 12 J | 19 nF | - 40 C | + 105 C | Bulk | B72220S140K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 8 kA | 175 J | 420 pF | - 40 C | + 105 C | Bulk | B72220S421K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 2 kA | 10 J | 23 nF | - 40 C | + 105 C | Bulk | B72220S110K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 8 kA | 150 J | 450 pF | - 40 C | + 105 C | Bulk | B72220S381K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 22 J | 11.1 nF | - 40 C | + 105 C | Bulk | B72220S250K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 700 pF | - 40 C | + 105 C | Bulk | B72220S251K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 20 mm | 6.5 kA | 60 J | 1.52 nF | - 40 C | + 105 C | Bulk | B72220S111K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 4.5 kA | 230 J | 280 pF | - 40 C | + 105 C | Bulk | B72220S621K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 21.5 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 105 C | Bulk | B72220S950K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 33 J | 3.6 nF | - 40 C | + 105 C | Bulk | B72220S600K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 20 mm | 8 kA | 74 J | 1.34 nF | - 40 C | + 105 C | Bulk | B72220S131K101 | ||||||
Mfr: B72220S0141K101 TTI: B72220S0141K101 TDK Availability: 0In StockVaristors 140VAC 10% 20mm StandarD | 0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 8 kA | 78 J | 1.24 nF | - 40 C | + 105 C | Bulk | B72220S141K101 | |||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 2 kA | 18 J | 13 nF | - 40 C | + 105 C | Bulk | B72220S200K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 2 kA | 14 J | 15.6 nF | - 40 C | + 105 C | Bulk | B72220S170K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 2 kA | 26 J | 9.35 nF | - 40 C | + 105 C | Bulk | B72220S300K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 8 kA | 98 J | 1 nF | - 40 C | + 105 C | Bulk | B72220S171K101 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 6.5 kA | 27 J | 3.8 nF | - 40 C | + 105 C | Bulk | B72220S500K101 |