Disc Varistor, Auto-Grade 10mm - TDK - Varistors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, Auto-Grade 10mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 7 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S10K14AUTO | |||||
Mfr: B72210S1140K502 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14VAC 10% 10mm AEC-Q200 | Not Available Online | Disc Varistor, Auto-Grade 10mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 10 mm | - 40 C | + 105 C | AEC-Q100 | Bulk | ||||||||||
0In Stock | Disc Varistor, Auto-Grade 10mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||||||||
Mfr: B72210S1140K401 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14VAC 10% 10mm AEC-Q200 | Not Available Online | Disc Varistor, Auto-Grade 10mm | PCB Mount | Radial | 14 VAC | - 40 C | + 105 C | AEC-Q100 | Bulk | S10K14AUTOS4 | ||||||||||||
0In Stock | Disc Varistor, Auto-Grade 10mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 7 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S10K14AUTOS5D1 | ||||||
0In Stock | Disc Varistor, Auto-Grade 10mm | PCB Mount | Radial | 14 VAC | - 40 C | + 105 C | AEC-Q100 | Reel | S10K14AUTOG5S5 | |||||||||||||
Mfr: B72210S1300K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 30VAC 10% 10mm AEC-Q200 | Not Available Online | Disc Varistor, Auto-Grade 10mm | PCB Mount | Radial | 30 VAC | - 40 C | + 105 C | AEC-Q100 | Bulk | S10K30AUTO | ||||||||||||
0In Stock | Disc Varistor, Auto-Grade 10mm | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 7 mm | 500 A | 2.5 J | 4.4 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S10K17AUTO | ||||||
Mfr: B72210S1140K151 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14VAC 10% 10mm AEC-Q200 | Not Available Online | Disc Varistor, Auto-Grade 10mm | PCB Mount | Radial | 14 VAC | - 40 C | + 105 C | AEC-Q100 | Reel | S10K14AUTOG5D1 | ||||||||||||
Mfr: B72210S1140K152 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14VAC 10% 10mm AEC-Q200 | Not Available Online | Disc Varistor, Auto-Grade 10mm | PCB Mount | Radial | 14 VAC | - 40 C | + 105 C | AEC-Q100 | Reel | S10K14AUTOG5 | ||||||||||||
0In Stock | Disc Varistor, Auto-Grade 10mm | PCB Mount | Radial | 14 VAC | - 40 C | + 105 C | AEC-Q100 | Reel | S10K14AUTOG5S5D1 | |||||||||||||
Mfr: B72210S1170K552 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 17VAC 10% 10mm AEC-Q200 | Not Available Online | Disc Varistor, Auto-Grade 10mm | PCB Mount | Radial | 17 VAC | - 40 C | + 105 C | AEC-Q100 | Reel | S10K17AUTOG5S5 |