Disc Varistor, AdvanceD 20mm - TDK - Varistors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220S2271K101 TTI: B72220S2271K101 TDK Availability: 29,400In StockVaristors 275VAC 10% 20mm AdvanceD | 29,400In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 21.5 mm | 1 kA | 215 J | 850 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220S2141K101 TTI: B72220S2141K101 TDK Availability: 5,300In StockVaristors 140VAC 10% 20mm AdvanceD | 5,300In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 21.5 mm | 10 kA | 110 J | 1.24 nF | - 40 C | + 105 C | Bulk | S20K140E2 | |||||
Mfr: B72220S2251K101 TTI: B72220S2251K101 TDK Availability: 4,000In Stock20,600 On Order Expected 16-Dec-26 Varistors 250VAC 10% 20mm AdvanceD | 4,000In Stock20,600 On Order Expected 16-Dec-26 | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 21.5 mm | 1 kA | 195 J | 940 pF | - 40 C | + 105 C | Bulk | S20K250E2 | |||||
Mfr: B72220S2301K101 TTI: B72220S2301K101 TDK Availability: 21,500In StockVaristors 300VAC 10% 20mm AdvanceD | 21,500In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 470 VAC | 385 VDC | 470 V | 775 V | 21.5 mm | 1 kA | 250 J | 780 pF | - 40 C | + 105 C | Bulk | S20K300E2 | |||||
Mfr: B72220S2321K101 TTI: B72220S2321K101 TDK Availability: 11,000In StockVaristors 320VAC 10% 20mm AdvanceD | 11,000In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 21.5 mm | 1 kA | 273 J | 720 pF | - 40 C | + 105 C | Bulk | S20K320E2 | |||||
Mfr: B72220S2131K101 TTI: B72220S2131K101 TDK Availability: 800In StockVaristors 130VAC 10% 20mm AdvanceD | 800In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 20 mm | 10 kA | 100 J | 1.34 nF | - 40 C | + 105 C | Bulk | S20K130E2 | |||||
Mfr: B72220S2511K101 TTI: B72220S2511K101 TDK Availability: 400In StockVaristors 510VAC 10% 20mm AdvanceD | 400In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 21.5 mm | 10 kA | 325 J | 340 pF | - 40 C | + 105 C | Bulk | S20K510E2 | |||||
Mfr: B72220S2171K101 TTI: B72220S2171K101 TDK Availability: 5,950In StockVaristors 175VAC 10% 20mm AdvanceD | 5,950In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 21.5 mm | 10 kA | 135 J | 1 nF | - 40 C | + 105 C | Bulk | S20K175E2 | |||||
Mfr: B72220S2151K101 TTI: B72220S2151K101 TDK Availability: 4,200In StockVaristors 150VAC 10% 20mm AdvanceD | 4,200In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 21.5 mm | 1 kA | 120 J | 1.55 nF | - 40 C | + 105 C | Bulk | S20K150E2 | |||||
Mfr: B72220S2381K101 TTI: B72220S2381K101 TDK Availability: 200In StockVaristors 385VAC 10% 20mm AdvanceD | 200In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 21.5 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Bulk | S20K385E2 | |||||
Mfr: B72220S2461K101 TTI: B72220S2461K101 TDK Availability: 1,900In StockVaristors 460VAC 10% 20mm AdvanceD | 1,900In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 21.5 mm | 10 kA | 300 J | 380 pF | - 40 C | + 105 C | Bulk | S20K460E2 | |||||
Mfr: B72220S2621K101 TTI: B72220S2621K101 TDK Availability: 0In StockVaristors 625VAC 10% 20mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 21.5 mm | 10 kA | 400 J | 280 pF | - 40 C | + 105 C | Bulk | S20K625E2 | |||||
Mfr: B72220S2231K101 TTI: B72220S2231K101 TDK Availability: 0In StockVaristors 230VAC 10% 20mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 21.5 mm | 10 kA | 180 J | 760 pF | - 40 C | + 105 C | Bulk | S20K230E2 | |||||
Mfr: B72220S2211K101 TTI: B72220S2211K101 TDK Availability: 0In StockVaristors 210VAC 10% 20mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 10 kA | 160 J | 835 pF | - 40 C | + 105 C | Bulk | S20K210E2 | |||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 21.5 mm | 10 kA | 273 J | 420 pF | - 40 C | + 105 C | Bulk | S20K420E2 | ||||||
Mfr: B72220S2381K501 TTI: B72220S2381K501 TDK Availability: 0In StockVaristors 385VAC 10% 20mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 380 VAC | 505 VDC | 620 V | 1.025 kV | 21.5 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Bulk | S20K385E2S5 | |||||
Mfr: B72220S2551K101 TTI: B72220S2551K101 TDK Availability: 0In StockVaristors 550VAC 10% 20mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 21.5 mm | 10 kA | 360 J | 320 pF | - 40 C | + 105 C | Bulk | S20K550E2 | |||||
Mfr: B72220S2681K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 680VAC 10% 20mm AdvanceD | Not Available Online | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 21.5 mm | 10 kA | 440 J | 250 pF | - 40 C | + 105 C | Bulk | S20K680E2 | |||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 10 kA | 273 J | 550 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 10 kA | 325 J | 460 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 20 mm | - 40 C | + 105 C | Reel | |||||||||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 10 kA | 273 J | 550 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 10 kA | 273 J | 720 pF | - 40 C | + 105 C | Bulk |
- 1
- 2