Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm - TDK - Varistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210U2271K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 10mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 3.5 kA | 55 J | 220 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72210U2151K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 10mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 3.5 kA | 30 J | 430 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72210U2171K903 TTI: Not Assigned TDK Availability: 0In StockVaristors 175VAC 10% 10mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 3.5 kA | 35 J | 380 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72210U2301K903 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 10mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72210U2381K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 10mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 82 J | 230 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72210U2381K903 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 10mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 67 J | 175 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72210U2351K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 10mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 10 mm | 3.5 kA | 67 J | 160 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: B72210U2381K303 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 10mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 67 J | 175 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | Bulk | |||||||||||||||||||
Mfr: B72210U2231K303 TTI: Not Assigned TDK Availability: 0In StockVaristors 230VAC 10% 10mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 3.5 kA | 45 J | 265 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | Bulk |