CU Standard - TDK - Varistors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000In Stock | CU Standard | - 40 C | + 85 C | Reel | B72660M 231K 72 | |||||||||||||||||
Mfr: B72650M0301K072 TTI: B72650M301K72 TDK Availability: 28,000In StockVaristors 300 VAC 9.6J 775V-CL 400A P | 28,000In Stock | CU Standard | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 300 V | 300 A | 9.6 J | - 40 C | + 85 C | Reel | B72650M 301K 72 | |||||||||
Mfr: B72660M0301K072 TTI: B72660M301K72 TDK Availability: 6,000In Stock12,000 On Order Expected 02-Oct-26 Varistors 385 VDC 23J 775V-CL 1200A P | 6,000In Stock12,000 On Order Expected 02-Oct-26 | CU Standard | PCB Mount | SMD/SMT | 4032 (10280 metric) | 300 VAC | 385 VDC | 775 V | 1.2 kA | 23 J | 90 pF | - 40 C | + 85 C | Reel | B72660M 301K 72 | |||||||
Mfr: B72650M0271K072 TTI: B72650M271K72 TDK Availability: 29,000In StockVaristors 350 VDC 8.6J 710V-CL 400A P | 29,000In Stock | CU Standard | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 275 V | 400 A | 8.6 J | - 40 C | + 85 C | Reel | B72650M 271K 72 | |||||||||
0In Stock | CU Standard | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 2.2 J | 250 pF | - 40 C | + 85 C | Reel | B72650M 600K 72 B72650M0600K072 | ||||||
0In Stock | CU Standard | MLVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 400 A | 42 J | 100 pF | - 40 C | + 85 C | Reel | B72650M 131K 72 B72650M0131K072 | |||||||
0In Stock | CU Standard | - 40 C | + 85 C | Reel | B72650M 300K 72 | |||||||||||||||||
0In Stock | CU Standard | - 40 C | + 85 C | Reel | B72650M 151K 72 | |||||||||||||||||
0In Stock | CU Standard | - 40 C | + 85 C | Reel | B72660M 140K 72 | |||||||||||||||||
0In Stock | CU Standard | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 8.2 J | 55 pF | - 40 C | + 85 C | Reel | B72650M 251K 72 | |||||||
Not Available Online | CU Standard | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 1 kA | 40 J | - 40 C | + 85 C | Reel | CU4032K480G2 B72660M0481K072 | |||||||||||
0In Stock | CU Standard | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 175 V | 400 A | 5.6 J | - 40 C | + 85 C | Reel | B72650M 171K 72 | ||||||||||
Mfr: B72660M0271K072 TTI: B72660M271K72 TDK Availability: 0In StockVaristors 275 VAC 21J 710V-CL 1200A P | 0In Stock | CU Standard | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 1.2 kA | 21 J | - 40 C | + 85 C | Reel | B72660M 271K 72 | ||||||||||
0In Stock | CU Standard | Reel | B72660M 171K 72 | |||||||||||||||||||
Not Available Online | CU Standard | |||||||||||||||||||||
Not Available Online | CU Standard | |||||||||||||||||||||
Not Available Online | CU Standard | |||||||||||||||||||||
Not Available Online | CU Standard | |||||||||||||||||||||
Not Available Online | CU Standard | |||||||||||||||||||||
Not Available Online | CU Standard | |||||||||||||||||||||
Not Available Online | CU Standard | |||||||||||||||||||||
Not Available Online | CU Standard | |||||||||||||||||||||
Not Available Online | CU Standard | |||||||||||||||||||||
Not Available Online | CU Standard | |||||||||||||||||||||
Not Available Online | CU Standard |
- 1
- 2