B722xxS3/4 - TDK - Varistors
247 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,300In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 381K101 | |||||||||||||||
29,000In Stock | B722xxS3/4 | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 1 kA | 9 J | - 40 C | + 105 C | Bulk | B72214S 300K101 | ||||||||||
16,250In Stock | B722xxS3/4 | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 500 A | 4.4 J | - 40 C | + 105 C | Bulk | B72210S 300K101 | ||||||||||
11,500In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 350K101 | |||||||||||||||
2,100In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 400K101 | |||||||||||||||
Mfr: B72210S0301K531 TTI: B72210S301K531 TDK Availability: 12,000In StockVaristors 300 VAC 47J 775V-CL 2.5KA-P | 12,000In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 301K531 | ||||||||||||||
3,800In Stock | B722xxS3/4 | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 2 kA | 26 J | - 40 C | + 105 C | Bulk | B72220S 300K101 | ||||||||||
3,800In Stock | B722xxS3/4 | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 8 kA | 184 J | - 40 C | + 105 C | Bulk | B72220S 321K101 | ||||||||||
12,200In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 350K101 | |||||||||||||||
Mfr: B72207S0350K101 TTI: B72207S350K101 TDK Availability: 4,000In Stock36,000 On Order Expected 13-Nov-26 Varistors 35volts 250A | 4,000In Stock36,000 On Order Expected 13-Nov-26 | B722xxS3/4 | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 7 mm | 250 A | 2.5 J | - 40 C | + 105 C | Bulk | B72207S 350K101 | |||||||
6,000In Stock | B722xxS3/4 | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 4.5 kA | 84 J | - 40 C | + 105 C | Bulk | B72214S 321K101 | ||||||||||
33,300In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 381K101 | |||||||||||||||
1,000In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 301K101 | |||||||||||||||
Mfr: B72210S0350K101 TTI: B72210S350K101 TDK Availability: 13,600In StockLimited Supply Varistors 35volts 500A | 13,600In StockLimited Supply | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 350K101 | ||||||||||||||
2,000In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 381K101 | |||||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 8 kA | 173 J | - 40 C | + 105 C | Bulk | B72220S 301K101 | ||||||||||
Mfr: B72214S0321K551 TTI: B72214S321K551V87 TDK Availability: 0In Stock13,000 On Order Expected 14-Oct-26 Varistors 320 VAC 84J 840V-CL 4500A-P | 0In Stock13,000 On Order Expected 14-Oct-26 | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | |||||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Reel | B72207S 300K211 | ||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 350K211 | |||||||||||||
Mfr: B72207S400K111 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 40VAC 10% 7mm StandarD | Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3 J | 900 pF | - 40 C | + 105 C | Reel | B72207S 400K111 B72207S0400K111 | |||||
Mfr: B72205S400K111 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 40VAC 10% 5mm StandarD | Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 400K111 | ||||||||||||
Mfr: B72220S301K151 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 300VAC 10% 20mm StandarD | Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 780 pF | - 40 C | + 105 C | Reel | B72220S 301K151 | |||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 15.5 mm | 4.5 kA | 80 J | 350 pF | - 40 C | + 105 C | Bulk | B72214S 351K101 | ||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 301K311 | |||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Reel | B72207S 300K111 B72207S0300K111V87 |