Automotive High Speed Dataline CAN/FD, FLEXRAY - TDK - Varistors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 100 A | 400 mJ | 200 pF | - 55 C | + 125 C | Reel | B72520T350K62 | ||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 150 pF | - 55 C | + 125 C | Reel | B72520T200K62 | ||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 55 C | + 125 C | Reel | B72520T300K72 | |||||||||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 6 VAC | 8 VDC | 11 V | 25 V | 200 A | 400 mJ | 350 pF | - 55 C | + 125 C | Reel | B72520T60M62 | ||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 600 mJ | 200 pF | - 55 C | + 125 C | Reel | B72520T170K62 | ||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 100 A | 600 mJ | 120 pF | - 55 C | + 125 C | Reel | B72520T500K62 | ||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 8 VAC | 11 VDC | 15 V | 30 V | 200 A | 500 mJ | 400 pF | - 55 C | + 125 C | Reel | B72520T80L62 | ||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 65 V | - 55 C | + 125 C | Reel | B72520T250K72 | ||||||||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | Reel | B72520T350K72 | |||||||||||||||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 38 V | - 55 C | + 125 C | Reel | B72520T140K72 |